TI TPS54331D
| Manufacturer | |
| MPN | TPS54331D |
| LCSC Part # | C2872693 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3A, 28V Input, DC/DC Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~25V | |
| Output Current | 3A | |
| Quiescent Current | 110uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54331 is a 28V, 3A non-synchronous step-down converter with an integrated high-side MOSFET featuring low RDS(on). To improve efficiency under light-load conditions, a pulse-skip Eco-mode feature is automatically activated. In addition, the 1μA shutdown supply current makes this device suitable for battery-powered applications. Current-mode control with internal slope compensation simplifies external compensation calculations while reducing component count and allowing the use of ceramic output capacitors. A resistive voltage divider programs the hysteresis of the input undervoltage lockout. An overvoltage transient protection circuit limits voltage overshoot during startup and transient conditions. Cycle-by-cycle current limiting, frequency foldback, and thermal shutdown protect the device and load under overload conditions. The TPS54331 is available in an 8-pin SOIC package and an 8-pin SOPowerPAD package, both internally optimized for improved thermal performance.
Features
- 3.5V to 28V input voltage range
- Adjustable output voltage down to 0.8V
- Integrated 80mΩ high-side MOSFET
- Up to 3A continuous output current
- High efficiency at light load via pulse-skip Eco-mode
- 570kHz fixed switching frequency
- 1μA shutdown quiescent current (typical)
- Adjustable soft-start for inrush current limiting
- Programmable UVLO threshold
- Overvoltage transient protection
- Cycle-by-cycle current limiting, frequency foldback, and thermal shutdown protection
- Available in easy-to-use SOIC8 or thermally enhanced SOIC8 PowerPAD package
- Create custom designs with TPS54331 using WEBENCH PowerDesigner
Applications
- Consumer applications such as set-top boxes, CPE devices, LCD displays, peripherals, and battery chargers
- Industrial and automotive audio power supplies
- 5V, 12V, and 24V distributed power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6811 | $ 0.68 |
| 10+ | $ 0.5627 | $ 5.63 |
| 30+ | $ 0.5043 | $ 15.13 |
| 100+ | $ 0.4298 | $ 42.98 |
| 500+ | $ 0.3941 | $ 197.05 |
| 1,000+ | $ 0.3762 | $ 376.20 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~25V | |
| Output Current | 3A | |
| Quiescent Current | 110uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54331 is a 28V, 3A non-synchronous step-down converter with an integrated high-side MOSFET featuring low RDS(on). To improve efficiency under light-load conditions, a pulse-skip Eco-mode feature is automatically activated. In addition, the 1μA shutdown supply current makes this device suitable for battery-powered applications. Current-mode control with internal slope compensation simplifies external compensation calculations while reducing component count and allowing the use of ceramic output capacitors. A resistive voltage divider programs the hysteresis of the input undervoltage lockout. An overvoltage transient protection circuit limits voltage overshoot during startup and transient conditions. Cycle-by-cycle current limiting, frequency foldback, and thermal shutdown protect the device and load under overload conditions. The TPS54331 is available in an 8-pin SOIC package and an 8-pin SOPowerPAD package, both internally optimized for improved thermal performance.
Features
- 3.5V to 28V input voltage range
- Adjustable output voltage down to 0.8V
- Integrated 80mΩ high-side MOSFET
- Up to 3A continuous output current
- High efficiency at light load via pulse-skip Eco-mode
- 570kHz fixed switching frequency
- 1μA shutdown quiescent current (typical)
- Adjustable soft-start for inrush current limiting
- Programmable UVLO threshold
- Overvoltage transient protection
- Cycle-by-cycle current limiting, frequency foldback, and thermal shutdown protection
- Available in easy-to-use SOIC8 or thermally enhanced SOIC8 PowerPAD package
- Create custom designs with TPS54331 using WEBENCH PowerDesigner
Applications
- Consumer applications such as set-top boxes, CPE devices, LCD displays, peripherals, and battery chargers
- Industrial and automotive audio power supplies
- 5V, 12V, and 24V distributed power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



