TI SN74AHC126DBR
| Manufacturer | |
| MPN | SN74AHC126DBR |
| LCSC Part # | C2872690 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AHC126 devices are quadruple bus buffer gates featuring independent line drivers with 3 - state outputs. Each output is disabled when the associated output - enable (OE) input is low. When OE is high, the respective gate passes the data from the A input to its Y output. To ensure the high - impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current - sourcing capability of the driver.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.225 | $ 0.23 |
| 10+ | $ 0.2204 | $ 2.20 |
| 30+ | $ 0.2158 | $ 6.47 |
| 100+ | $ 0.2127 | $ 21.27 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AHC126 devices are quadruple bus buffer gates featuring independent line drivers with 3 - state outputs. Each output is disabled when the associated output - enable (OE) input is low. When OE is high, the respective gate passes the data from the A input to its Y output. To ensure the high - impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current - sourcing capability of the driver.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



