LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ALVC04DR product image
Images for reference only

TI SN74ALVC04DRRoHS

Manufacturer
MPN
SN74ALVC04DR
LCSC Part #
C2872675
Packaging
SOIC-14
Customer #
Key Attributes
HEX INVERTER
Datasheetpdf iconTI SN74ALVC04DR
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5985$ 0.60
200+$ 0.2599$ 51.98
500+$ 0.2524$ 126.20
1,000+$ 0.2486$ 248.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Input Type-
Logic Family74ALVC
Voltage - Supply1.65V~3.6V
Output Logic Level - Low550mV
Propagation Delay2.8ns@3.3V,50pF
Features-
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+85℃
Input Logic Level - High1.7V~2V
Number of Circuits6
Output Logic Level - High2V
Quiescent Current(Iq)10uA
Number of Channels1
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This hex inverter contains six independent inverters designed for 1.65-V to 3.6-V VCC operation. The SN74ALVC04 performs the Boolean function Y = A(overline).

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Max tpd of 2.8 ns at 3.3 V
  • ±24-mA Output Drive at 3.3 V
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)