LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
65% OFF
TI LM73C0QDDCRQ1 product image
  • LM73C0QDDCRQ1 thumbnail 1
  • LM73C0QDDCRQ1 thumbnail 2
  • LM73C0QDDCRQ1 thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

TI LM73C0QDDCRQ1

Fabricante
Cód. da peça
LM73C0QDDCRQ1
Nº LCSC
C2872673
Emb.
SOT-23-Thin-6
Número do Cliente
Atrib. princ.
2.7V, SOT-23, 11-bit to 14-bit digital temperature sensor with two-wire interface
Folha de DadosTI LM73C0QDDCRQ1
Conformidade RoHS2 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Em estoque: 28
28 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 6.9239$ 2.4234$ 2.42
10+$ 5.9942$ 2.0980$ 20.98
30+$ 5.4266$ 1.8994$ 56.98
100+$ 4.9527$ 1.7335$ 173.35
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Temperature Sensors/Analog and Digital Output
FabricanteTI
Emb.SOT-23-Thin-6
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceI2C;SMBus
Tolerance±1.45℃
Standby Current8uA
Temperature Conversion Time112ms
FeaturesLow-power standby;Temperature threshold monitoring;Configurable temperature output;On-chip digital filtering/averaging
Temperature Resolution14bit

Descrição

Tradução por IA

The LM73-Q1 is a digital output temperature sensor with an integrated incremental Δ-Σ ADC. The LM73-Q1 communicates via a two-wire SMBus- and I²C-compatible interface, allowing the host to query the LM73-Q1 at any time to read temperature.

The LM73-Q1 operates over a wide temperature range (-40°C to 125°C) with ±1.45°C accuracy over the -10°C to 80°C range. Four selectable resolution options allow adjustment of temperature conversion time and sensitivity for optimized performance. The LM73-Q1 defaults to 11-bit mode (0.25°C/LSB), capable of measuring temperature within a maximum of 14ms — ideal for applications requiring rapid temperature data acquisition after power-up. In the highest-resolution 14-bit mode (0.03125°C/LSB), the LM73-Q1 is optimized to sense very small temperature changes.

Any one of three unique device addresses can be selected via a single multi-level address pin. An open-drain ALERT output activates when temperature exceeds a programmable limit. Both data and clock lines are filtered for superior noise immunity and reliable communication. Additionally, the LM73-Q1 features a timeout function that automatically resets the clock and data lines if they remain low for an extended period, preventing bus lockup conditions without requiring host processor intervention.

Recursos

Tradução por IA
  • Qualified for automotive applications with the following results per AEC-Q100
  • LM73-Q1 temperature grade 1: -40℃ to 125℃
  • LM73-Q1 exceeds human body model (HBM) ESD classification level 2
  • LM73-Q1 charged device model (CDM) ESD classification level C6
  • One address pin selects any of three optional addresses per version, with 6 total available addresses
  • SMBus and I²C compatible 2-wire interface supporting 400kHz operation
  • Shutdown mode with one-shot trigger for ultra-low average power consumption
  • Programmable digital temperature resolution from 11-bit to 14-bit
  • Fast conversion rate for rapid power-up and fast-charge temperature measurement
  • Open-drain ALERT output pin activates when temperature exceeds programmed temperature limit
  • Very stable, low-noise digital output
  • UL recognized device
  • Temperature accuracy: ±1.45℃ (maximum)
  • Temperature range: -40℃ to 125℃
  • Conversion time: 11-bit (0.25℃): 14ms (maximum); 14-bit (0.03125℃): 112ms (maximum)
  • Operating supply current: 320μA (typical)
  • Shutdown supply current: 1.9μA (typical)
  • Resolution: 0.25℃ to 0.03125℃

Aplicações

Tradução por IA
  • Automotive air conditioning
  • Advanced Driver Assistance Systems (ADAS)
  • Air flow sensor
  • Infotainment processor management
  • Instrument cluster system
  • UREA sensor
  • HID lighting

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
LM73C1QDDCRQ1TISimilaresTSOT-23-6L20$ 2.2126
LM73CIMK-0/NOPBTISimilaresTSOT-23-691$ 2.2519
GX100SGXCASSimilaresSOT23-61,930$ 0.4573
GX101SGXCASSimilaresSOT23-6323$ 0.3941
AD7414ARTZ-1REEL7ADISimilaresSOT-23-64$ 3.0271