TI TL7757CDR
| Manufacturer | |
| MPN | TL7757CDR |
| LCSC Part # | C2872663 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5us Active Low 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL7757 is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1 V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT-), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.
Features
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Low Standby Current: 20 μA
- RESET Output Defined When VCC Exceeds 1 V
- Precision Threshold Voltage 4.55 V ±120 mV
- High Output Sink Capability: 20 mA
- Comparator Hysteresis Prevents Erratic Resets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6308 | $ 0.63 |
| 10+ | $ 0.6162 | $ 6.16 |
| 30+ | $ 0.6065 | $ 18.20 |
| 100+ | $ 0.5968 | $ 59.68 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL7757 is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1 V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT-), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.
Features
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Low Standby Current: 20 μA
- RESET Output Defined When VCC Exceeds 1 V
- Precision Threshold Voltage 4.55 V ±120 mV
- High Output Sink Capability: 20 mA
- Comparator Hysteresis Prevents Erratic Resets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



