TI TLC2252CPWR
| Manufacturer | |
| MPN | TLC2252CPWR |
| LCSC Part # | C2872648 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2 850uV 120V/ms 88dB 1pA TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 120V/ms | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | -8V~8V | |
| Rail to Rail | - | |
| Single Supply | 2.2V~8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC2252 and TLC2254 are dual and quadruple operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC225x family consumes only 35 μA of supply current per channel. This micropower operation makes them good choices for battery-powered applications. The noise performance has been dramatically improved over previous generations of CMOS amplifiers. The TLC225x has a noise level of 19 nV/√Hz at 1kHz; four times lower than competitive micropower solutions. The TLC225x amplifiers, exhibiting high input impedance and low noise, are excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC225xA family is available and has a maximum input offset voltage of 850 μV. This family is fully characterized at 5 V and ±5 V. The TLC2252/4 also makes great upgrades to the TLC27L2/L4 or TS27L2/L4 in standard designs. They offer increased output dynamic range, lower noise voltage, and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications.
Features
- Output Swing Includes Both Supply Rails
- Low Noise... 19 nV/√Hz Typ at Ø = 1 kHz
- Low Input Bias Current... 1 pA Typ
- Fully Specified for Both Single-Supply and Split-Supply Operation
- Very Low Power... 35 μA Per Channel Typ
- Common-Mode Input Voltage Range Includes Negative Rail
- Low Input Offset Voltage 850 μV Max at TA = 25°C (TLC225xA)
- Macromodel Included
- Performance Upgrades for the TS27L2/L4 and TLC27L2/L4
- Available in Q–Temp Automotive HighRel Automotive Applications
- Configuration Control / Print Support
- Qualification to Automotive Standards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9017 | $ 3.90 |
| 200+ | $ 1.6939 | $ 338.78 |
| 500+ | $ 1.6449 | $ 822.45 |
| 1,000+ | $ 1.6207 | $ 1620.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 120V/ms | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | -8V~8V | |
| Rail to Rail | - | |
| Single Supply | 2.2V~8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC2252 and TLC2254 are dual and quadruple operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC225x family consumes only 35 μA of supply current per channel. This micropower operation makes them good choices for battery-powered applications. The noise performance has been dramatically improved over previous generations of CMOS amplifiers. The TLC225x has a noise level of 19 nV/√Hz at 1kHz; four times lower than competitive micropower solutions. The TLC225x amplifiers, exhibiting high input impedance and low noise, are excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC225xA family is available and has a maximum input offset voltage of 850 μV. This family is fully characterized at 5 V and ±5 V. The TLC2252/4 also makes great upgrades to the TLC27L2/L4 or TS27L2/L4 in standard designs. They offer increased output dynamic range, lower noise voltage, and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications.
Features
- Output Swing Includes Both Supply Rails
- Low Noise... 19 nV/√Hz Typ at Ø = 1 kHz
- Low Input Bias Current... 1 pA Typ
- Fully Specified for Both Single-Supply and Split-Supply Operation
- Very Low Power... 35 μA Per Channel Typ
- Common-Mode Input Voltage Range Includes Negative Rail
- Low Input Offset Voltage 850 μV Max at TA = 25°C (TLC225xA)
- Macromodel Included
- Performance Upgrades for the TS27L2/L4 and TLC27L2/L4
- Available in Q–Temp Automotive HighRel Automotive Applications
- Configuration Control / Print Support
- Qualification to Automotive Standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



