TI SN74F32N
| Produttore | |
| Cod. Prod. | SN74F32N |
| Cod. LCSC | C2872647 |
| Imballo | PDIP-14 |
| Numero Cliente | |
| Attr. chiave | 4.5V~5.5V 6.6ns@5V PDIP-14 Gates and Inverters RoHS |
| Scheda Tecnica | TI SN74F32N |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 6.6ns@5V | |
| Output Logic Level - Low | 500mV | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 6.6ns@5V | |
| Output Logic Level - Low | 500mV |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
Descrizione
Package options include plastic small-outline (D), ceramic chip carrier (FK), and standard plastic (N) and ceramic (J) DIP packages. These devices contain four independent 2-input OR gates, implementing the Boolean function Y = A + B or Y = /A · /B in positive logic. The SN74F32 operates over a temperature range of 0℃ to 70℃. Pin numbers shown apply to D, J, and N packages.
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 6.6ns@5V | |
| Output Logic Level - Low | 500mV | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 6.6ns@5V | |
| Output Logic Level - Low | 500mV |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
Descrizione
Package options include plastic small-outline (D), ceramic chip carrier (FK), and standard plastic (N) and ceramic (J) DIP packages. These devices contain four independent 2-input OR gates, implementing the Boolean function Y = A + B or Y = /A · /B in positive logic. The SN74F32 operates over a temperature range of 0℃ to 70℃. Pin numbers shown apply to D, J, and N packages.
C2872647 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

