TI SN74AHCT245RGYR
| Manufacturer | |
| MPN | SN74AHCT245RGYR |
| LCSC Part # | C2872600 |
| Packaging | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | Octal bus transceiver with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Quiescent Current | 40uA | |
| Propagation Delay | 11ns@5.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SNx4AHCT245 octal bus transceivers are designed for asynchronous bidirectional communication between data buses. These devices operate over a voltage range of 4.5V to 5.5V.
Features
AI Translation
- TTL-compatible input voltage
- Latch-up performance exceeds 250mA, compliant with JESD 17
- ESD protection performance exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- PCs and laptops
- Network switches
- Wearable health and fitness devices
- Telecom infrastructure electronic point-of-sale terminals
In-Stock: 277
277 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2251 | $ 0.23 |
| 10+ | $ 0.2142 | $ 2.14 |
| 30+ | $ 0.208 | $ 6.24 |
| 100+ | $ 0.2002 | $ 20.02 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Quiescent Current | 40uA | |
| Propagation Delay | 11ns@5.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SNx4AHCT245 octal bus transceivers are designed for asynchronous bidirectional communication between data buses. These devices operate over a voltage range of 4.5V to 5.5V.
Features
AI Translation
- TTL-compatible input voltage
- Latch-up performance exceeds 250mA, compliant with JESD 17
- ESD protection performance exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- PCs and laptops
- Network switches
- Wearable health and fitness devices
- Telecom infrastructure electronic point-of-sale terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

