TI LM3466MR/NOPB
| Manufacturer | |
| Mfr. Part # | LM3466MR/NOPB |
| LCSC Part # | C2872571 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | Multi-String LED Current Balancer for Use with Constant-Current Power Supplies |
| Description | 1 1.5A 9V~70V SO-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.709 $ 1.4185 | $ 1.42 |
10+ | $ 1.445 $ 1.1994 | $ 11.99 |
30+ | $ 1.2798 $ 1.0623 | $ 31.87 |
100+ | $ 1.11 $ 0.9213 | $ 92.13 |
500+ | $ 1.0344 $ 0.8586 | $ 429.30 |
1,000+ | $ 1.0004 $ 0.8304 | $ 830.40 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$