TI CD74HC393E
| Produttore | |
| Cod. Prod. | CD74HC393E |
| Cod. LCSC | C2872553 |
| Imballo | PDIP-14 |
| Numero Cliente | |
| Attr. chiave | Falling Edge 2 35MHz PDIP-14 Counters, Dividers RoHS |
| Scheda Tecnica | TI CD74HC393E |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 26ns@6V,50pF | |
| Count Rate | 35MHz | |
| Features | Static operation;Reset function |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Tipo | Descrizione | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 26ns@6V,50pF | |
| Count Rate | 35MHz | |
| Features | Static operation;Reset function |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
HC393 and HCT393 are 4-stage ripple carry binary counters. All counter stages are master-slave flip-flops. Each negative transition of the clock pulse increments the stage count by one; a high voltage level on the MR line resets all counters to zero state. All inputs and outputs are buffered.
Caratteristiche
Traduzione AI
- Fully static operation
- Buffered inputs
- Universal reset
- Negative-edge clock
- Fan-out (over temperature range):
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delays and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
- HCT type:
- Operating voltage: 4.5 V to 5.5 V
- Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility; I1 ≤ 1μA at VOL, VOH
Disponibile: 5
5 Pronta consegna
Discontinuo
Esaurite le scorte, il prodotto risulterà "Non disponibile".
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.2285 | $ 1.23 |
| 10+ | $ 1.1966 | $ 11.97 |
| 25+ | $ 1.1758 | $ 29.40 |
| 100+ | $ 1.1551 | $ 115.51 |
Package Standard25/Full Reel | ||
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 26ns@6V,50pF | |
| Count Rate | 35MHz | |
| Features | Static operation;Reset function |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | TI | |
| Imballo | PDIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Tipo | Descrizione | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 26ns@6V,50pF | |
| Count Rate | 35MHz | |
| Features | Static operation;Reset function |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
HC393 and HCT393 are 4-stage ripple carry binary counters. All counter stages are master-slave flip-flops. Each negative transition of the clock pulse increments the stage count by one; a high voltage level on the MR line resets all counters to zero state. All inputs and outputs are buffered.
Caratteristiche
Traduzione AI
- Fully static operation
- Buffered inputs
- Universal reset
- Negative-edge clock
- Fan-out (over temperature range):
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delays and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
- HCT type:
- Operating voltage: 4.5 V to 5.5 V
- Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility; I1 ≤ 1μA at VOL, VOH
C2872553 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

