TI SN74AHCT1G08DRLR
| Manufacturer | |
| MPN | SN74AHCT1G08DRLR |
| LCSC Part # | C2872535 |
| Packaging | SOT-5X3-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-5X3-5 | |
| Logic Family | 74AHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G08 device is a single 2 - input positive - AND gate. The device performs the Boolean function Y = A·B or Y = A(overline)+B(overline) in positive logic. Low ICC current allows this device to be used in power - sensitive or battery - powered applications.
Features
AI Translation
- Operating Range: 4.5 V to 5.5 V
- Maximum tpd of 7.1 ns at 5 V
- Low Power Consumption: Maximum ICC of 10 μA
- ±8 - mA Output Drive at 5 V
- Inputs Are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- TV, Set - Top Box, and Audio
- Wireless Infrastructure
- Factory Automation and Control
- PC and Notebooks
- Building Automation
- Grid Infrastructure
- Medical, Healthcare, and Fitness
- Printers
- Test and Measurement
- EPOS (Electronic Point of Sale)
- Telecom Infrastructure Projectors
In-Stock: 199
199 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2252 | $ 0.23 |
| 10+ | $ 0.2204 | $ 2.20 |
| 30+ | $ 0.2171 | $ 6.51 |
| 100+ | $ 0.2139 | $ 21.39 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-5X3-5 | |
| Logic Family | 74AHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G08 device is a single 2 - input positive - AND gate. The device performs the Boolean function Y = A·B or Y = A(overline)+B(overline) in positive logic. Low ICC current allows this device to be used in power - sensitive or battery - powered applications.
Features
AI Translation
- Operating Range: 4.5 V to 5.5 V
- Maximum tpd of 7.1 ns at 5 V
- Low Power Consumption: Maximum ICC of 10 μA
- ±8 - mA Output Drive at 5 V
- Inputs Are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- TV, Set - Top Box, and Audio
- Wireless Infrastructure
- Factory Automation and Control
- PC and Notebooks
- Building Automation
- Grid Infrastructure
- Medical, Healthcare, and Fitness
- Printers
- Test and Measurement
- EPOS (Electronic Point of Sale)
- Telecom Infrastructure Projectors
C2872535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



