LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL4051C12QDCKR product image
Images for reference only

TI TL4051C12QDCKRRoHS

Manufacturer
MPN
TL4051C12QDCKR
LCSC Part #
C2872517
Packaging
SC-70-5
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconTI TL4051C12QDCKR
In-Stock: 2,997
2,997 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9004$ 0.90
10+$ 0.8076$ 8.08
30+$ 0.7571$ 22.71
100+$ 0.7001$ 70.01
500+$ 0.6741$ 337.05
1,000+$ 0.6627$ 662.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSC-70-5
Quiescent Current60uA
Output Voltage1.2V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation39uA
Reference TypeParallel
Output Current12mA
Features-
Noise - 10Hz to 10kHz20uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL4051 series of shunt voltage references are versatile easy-to-use references suitable for a wide array of applications. The device is available in a fixed 1.225-V output or an adjustable output whose voltage is determined by an external resistor divider. The device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The TL4051 is offered in three initial tolerances, ranging from 0.1% (max) for the A grade to 0.5% (max) for the C grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in the space-saving SOT-23-3 and SC-70 packages and requiring a minimum current of 45 μA (typ), the TL4051 also is ideal for portable applications. The TL4051xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The TL4051xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.

Features

AI Translation
  • 1.225-V Fixed and Adjustable (1.225-V to 10-V) Outputs
  • Tight Output Tolerances and Low Temperature Coefficient
    • Max 0.1%, 50 ppm/°C - A Grade
    • Max 0.2%, 50 ppm/°C - B Grade
    • Max 0.5%, 50 ppm/°C - C Grade
  • Low Output Noise… 20 μV_RMS (Typ)
  • Wide Operating Current Range… 45 μA (Typ) to 12 mA
  • Stable With All Capacitive Loads; No Output Capacitor Required
  • Available in Industrial Temperature: -40°C to 85°C, Extended Temperature: -40°C to 125°C

Applications

AI Translation
  • Data-Acquisition Systems
  • Power Supplies and Power-Supply Monitors
  • Instrumentation and Test Equipment
  • Process Control
  • Precision Audio
  • Automotive Electronics
  • Energy Management/Metering
  • Battery-Powered Equipment