TI OPA4140AID
| Manufacturer | |
| Mfr. Part # | OPA4140AID |
| LCSC Part # | C2872512 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | OPA x140 High-precision, Low-noise, Rail-to-rail Output 11 MHz JFET Operational Amplifier |
| Description | 120uV 10pA 20V/us 101dB 1.8mA 11MHz 4 Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.4288 | $ 10.43 |
10+ | $ 8.9692 | $ 89.69 |
30+ | $ 8.0786 | $ 242.36 |
100+ | $ 7.333 | $ 733.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$