TI DS90LV049TMT/NOPB
| Manufacturer | |
| MPN | DS90LV049TMT/NOPB |
| LCSC Part # | C2872489 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3V~3.6V Transceiver 400Mbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 400Mbps | |
| Number of Drivers | 2 | |
| Features | Fail-safe;Low power standby / automatic shutdown on failure | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 92 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LV049 is a dual CMOS flow- through differential line driver- receiver pair designed for applications requiring ultra low power dissipation, exceptional noise immunity, and high data throughput. The device is designed to support data rates in excess of 400 Mbps utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV049 drivers accept LVTTL/LVCMOS signals and translate them to LVDS signals. On the other hand, the receivers accept LVDS signals and translate them to 3 V CMOS signals. The LVDS input buffers have internal failsafe biasing that places the outputs to a known H (high) state for floating receiver inputs. In addition, the DS90LV049 supports a TRI- STATE function for a low idle power state when the device is not in use. The EN and EN inputs are ANDed together and control the TRI- STATE outputs. The enables are common to all four gates.
Features
- Up to 400 Mbps Switching Rates
- Flow- Through Pinout Simplifies PCB Layout
- 50 ps Typical Driver Channel- to- Channel Skew
- 50 ps Typical Receiver Channel- to- Channel Skew
- 3.3 V Single Power Supply Design
- TRI- STATE Output Control
- Internal Fail- Safe Biasing of Receiver Inputs
- Low Power Dissipation (70 mW at 3.3 V Static)
- High Impedance on LVDS Outputs on Power Down
- Conforms to TIA/EIA- 644- A LVDS Standard
- Industrial Operating Temperature Range (- 40°C to +85°C)
- Available in Low Profile 16 Pin TSSOP Package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2425 | $ 3.24 |
| 10+ | $ 2.7855 | $ 27.86 |
| 30+ | $ 2.501 | $ 75.03 |
| 92+ | $ 2.2083 | $ 203.16 |
| 460+ | $ 2.0766 | $ 955.24 |
| 1,012+ | $ 2.0197 | $ 2043.94 |
Standard Packaging92/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 400Mbps | |
| Number of Drivers | 2 | |
| Features | Fail-safe;Low power standby / automatic shutdown on failure | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 92 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LV049 is a dual CMOS flow- through differential line driver- receiver pair designed for applications requiring ultra low power dissipation, exceptional noise immunity, and high data throughput. The device is designed to support data rates in excess of 400 Mbps utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV049 drivers accept LVTTL/LVCMOS signals and translate them to LVDS signals. On the other hand, the receivers accept LVDS signals and translate them to 3 V CMOS signals. The LVDS input buffers have internal failsafe biasing that places the outputs to a known H (high) state for floating receiver inputs. In addition, the DS90LV049 supports a TRI- STATE function for a low idle power state when the device is not in use. The EN and EN inputs are ANDed together and control the TRI- STATE outputs. The enables are common to all four gates.
Features
- Up to 400 Mbps Switching Rates
- Flow- Through Pinout Simplifies PCB Layout
- 50 ps Typical Driver Channel- to- Channel Skew
- 50 ps Typical Receiver Channel- to- Channel Skew
- 3.3 V Single Power Supply Design
- TRI- STATE Output Control
- Internal Fail- Safe Biasing of Receiver Inputs
- Low Power Dissipation (70 mW at 3.3 V Static)
- High Impedance on LVDS Outputs on Power Down
- Conforms to TIA/EIA- 644- A LVDS Standard
- Industrial Operating Temperature Range (- 40°C to +85°C)
- Available in Low Profile 16 Pin TSSOP Package
C2872489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



