TI LP5907SNX-2.85/NOPB
| Manufacturer | |
| MPN | LP5907SNX-2.85/NOPB |
| LCSC Part # | C2872477 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 250mA, low noise, high PSRR, ultra-low dropout regulator with low IQ and enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP5907 is a low-noise LDO capable of providing an output current of up to 250 mA. This device is specifically designed for RF and analog circuits, meeting their requirements for low noise, high PSRR, low quiescent current, and low line or load transient response coefficients. The LP5907 uses innovative design techniques to provide excellent noise performance without the need for a noise bypass capacitor and supports remote placement of the output capacitor. This device can be used with a 1 μF input and a 1 μF output ceramic capacitor (no separate noise bypass capacitor is required). Its fixed output voltage ranges from 1.2 V to 4.5 V (in 25 mV steps).
Features
- Input voltage range: 2.2V to 5.5V
- Output voltage range: 1.2V to 4.5V
- Stable performance with 1μF ceramic input and output capacitors
- No noise bypass capacitor required
- Supports remote output capacitor placement
- Thermal overload and short-circuit protection
- Operating junction temperature range: -40°C to 125°C
- Low output voltage noise: <6.5μV RMS
- PSRR: 82dB at 1kHz
- Output voltage tolerance: ±2%
- Ultra-low IQ (enabled): 12μA
- Low dropout: 120mV (typical)
- Create custom designs using LP5907 with WEBENCH Power Designer
Applications
- Mobile phones, tablets, digital cameras, and audio devices
- Portable and battery-powered devices
- Portable medical devices
- Smart meters and field transmitters
- RF, PLL, VCO, and clock power supplies
- IP cameras
- Drones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2838 | $ 1.42 |
| 50+ | $ 0.2225 | $ 11.13 |
| 150+ | $ 0.1962 | $ 29.43 |
| 500+ | $ 0.1634 | $ 81.70 |
| 3,000+ | $ 0.1488 | $ 446.40 |
| 6,000+ | $ 0.14 | $ 840.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP5907 is a low-noise LDO capable of providing an output current of up to 250 mA. This device is specifically designed for RF and analog circuits, meeting their requirements for low noise, high PSRR, low quiescent current, and low line or load transient response coefficients. The LP5907 uses innovative design techniques to provide excellent noise performance without the need for a noise bypass capacitor and supports remote placement of the output capacitor. This device can be used with a 1 μF input and a 1 μF output ceramic capacitor (no separate noise bypass capacitor is required). Its fixed output voltage ranges from 1.2 V to 4.5 V (in 25 mV steps).
Features
- Input voltage range: 2.2V to 5.5V
- Output voltage range: 1.2V to 4.5V
- Stable performance with 1μF ceramic input and output capacitors
- No noise bypass capacitor required
- Supports remote output capacitor placement
- Thermal overload and short-circuit protection
- Operating junction temperature range: -40°C to 125°C
- Low output voltage noise: <6.5μV RMS
- PSRR: 82dB at 1kHz
- Output voltage tolerance: ±2%
- Ultra-low IQ (enabled): 12μA
- Low dropout: 120mV (typical)
- Create custom designs using LP5907 with WEBENCH Power Designer
Applications
- Mobile phones, tablets, digital cameras, and audio devices
- Portable and battery-powered devices
- Portable medical devices
- Smart meters and field transmitters
- RF, PLL, VCO, and clock power supplies
- IP cameras
- Drones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



