LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL1963ADCQT product image
  • TL1963ADCQT thumbnail 1
  • TL1963ADCQT thumbnail 2
  • TL1963ADCQT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL1963ADCQTRoHS

Manufacturer
MPN
TL1963ADCQT
LCSC Part #
C2872452
Packaging
SOT-223-6
Customer #
Key Attributes
1.5A, 20V ultra-low dropout regulator with reverse current and reverse voltage protection
Datasheetpdf iconTI TL1963ADCQT
In-Stock: 156
156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2223$ 1.22
10+$ 1.193$ 11.93
30+$ 1.1751$ 35.25
100+$ 1.1556$ 115.56
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-6
Output Voltage1.21V~20V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Operating Voltage20V
Output Current1.5A
Output TypeAdjustable
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Enable control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TL1963A-xx devices are low-dropout (LDO) regulators optimized for fast transient response. The device can supply 1.5 A of output current with a dropout voltage of 340 mV. Operating quiescent current is 1 mA, dropping to less than 1 μA in shutdown. Quiescent current is well controlled; it does not rise in dropout as with many other regulators. In addition to fast transient response, the TL1963A-xx regulators have very low output noise, which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21 V to 20 V. The TL1963A-xx regulators are stable with output capacitance as low as 10 μF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting, and reverse-current protection. The devices are available in fixed output voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V, and as an adjustable device with a 1.21-V reference voltage.

Features

AI Translation
  • Optimized for Fast Transient Response
  • Output Current: 1.5 A
  • Dropout Voltage: 340 mV
  • Low Noise: 40 μV_RMS (10 Hz to 100 kHz)
  • 1-mA Quiescent Current
  • No Protection Diodes Needed
  • Controlled Quiescent Current in Dropout
  • Fixed Output Voltages: 1.5 V, 1.8 V, 2.5 V, 3.3 V
  • Adjustable Output from 1.21 V to 20 V (TL1963A Only)
  • Less Than 1-μA Quiescent Current in Shutdown
  • Stable With 10-μF Ceramic Output Capacitor
  • Reverse-Battery Protection
  • Reverse-Current Protection

Applications

AI Translation
  • Industrial Wireless Infrastructure
  • Radio-Frequency Systems
  • 3.3-V to 2.5-V Logic Power Supplies
  • Post Regulator for Switching Supplies