TI ISO7820LLDWWR
| Manufacturer | |
| MPN | ISO7820LLDWWR |
| LCSC Part # | C2872424 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-performance 8000Vpk enhanced isolated dual LVDS buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Low-jitter buffer | |
| CMTI(kV/us) | 120kV/us | |
| Number of Reverse Channels Groups | 0 | |
| Number of Forward Channels Groups | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5700 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO782xLL series are high-performance isolated dual-channel LVDS buffers with isolation voltage up to 8000Vₚₖ. When isolating LVDS bus signals, these devices provide high electromagnetic immunity, low emissions, and low power consumption. The LVDS receive and transmit buffers of each isolation channel are separated by silicon dioxide (SiO₂) insulation barriers.
The ISO7820LL has two forward channels. The ISO7821LL has one forward channel and one reverse channel.
Through innovative chip design and routing techniques, the EMC performance of the ISO782xLL series is significantly enhanced, mitigating system-level ESD, EFT, and surge issues while meeting radiated emissions standards.
The ISO782xLL series are available in 16-pin SOIC wide-body (DW) and extra-wide-body (DWW) packages.
Features
- TIA/EIA-644-A LVDS compliant
- Signal data rate: up to 100Mbps
- Wide supply voltage range: 2.25V to 5.5V
- Wide ambient temperature range: -55°C to +125°C
- Low power consumption, current per channel at 100Mbps: typical 9.3mA (ISO7820LL), typical 9.5mA (ISO7821LL)
- Low propagation delay: 17ns (typical)
- Industry-leading CMTI (minimum): ±100kV/μs
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >40 years
- Available in wide-body and extra-wide-body SOIC-16 packages
- Withstands isolation surge voltage up to 12800Vₚₖ
- Safety-related certifications:
- 8000Vₚₖ per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- 5700V RMS isolation for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 60601-1 end-equipment standards
- TUV certified per EN 61010-1 and EN 60950-1
- GB4943.1-2011 CQC certified
- All certifications obtained
Applications
- Motor control
- Test and measurement
- Industrial automation
- Medical devices
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.301$ 9.0220 | $ 9.02 |
| 10+ | $ 9.1629$ 8.8881 | $ 88.88 |
| 30+ | $ 8.9224$ 8.6548 | $ 259.64 |
| 100+ | $ 8.7145$ 8.4531 | $ 845.31 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Low-jitter buffer | |
| CMTI(kV/us) | 120kV/us | |
| Number of Reverse Channels Groups | 0 | |
| Number of Forward Channels Groups | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5700 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO782xLL series are high-performance isolated dual-channel LVDS buffers with isolation voltage up to 8000Vₚₖ. When isolating LVDS bus signals, these devices provide high electromagnetic immunity, low emissions, and low power consumption. The LVDS receive and transmit buffers of each isolation channel are separated by silicon dioxide (SiO₂) insulation barriers.
The ISO7820LL has two forward channels. The ISO7821LL has one forward channel and one reverse channel.
Through innovative chip design and routing techniques, the EMC performance of the ISO782xLL series is significantly enhanced, mitigating system-level ESD, EFT, and surge issues while meeting radiated emissions standards.
The ISO782xLL series are available in 16-pin SOIC wide-body (DW) and extra-wide-body (DWW) packages.
Features
- TIA/EIA-644-A LVDS compliant
- Signal data rate: up to 100Mbps
- Wide supply voltage range: 2.25V to 5.5V
- Wide ambient temperature range: -55°C to +125°C
- Low power consumption, current per channel at 100Mbps: typical 9.3mA (ISO7820LL), typical 9.5mA (ISO7821LL)
- Low propagation delay: 17ns (typical)
- Industry-leading CMTI (minimum): ±100kV/μs
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >40 years
- Available in wide-body and extra-wide-body SOIC-16 packages
- Withstands isolation surge voltage up to 12800Vₚₖ
- Safety-related certifications:
- 8000Vₚₖ per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- 5700V RMS isolation for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 60601-1 end-equipment standards
- TUV certified per EN 61010-1 and EN 60950-1
- GB4943.1-2011 CQC certified
- All certifications obtained
Applications
- Motor control
- Test and measurement
- Industrial automation
- Medical devices
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

