LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G11DRYR product image
  • SN74LVC1G11DRYR thumbnail 1
  • SN74LVC1G11DRYR thumbnail 2
  • SN74LVC1G11DRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G11DRYRRoHS

Manufacturer
MPN
SN74LVC1G11DRYR
LCSC Part #
C2872421
Packaging
SON-6(1x1.5)
Customer #
Key Attributes
Single 3-Input Positive-AND Gate
Datasheetpdf iconTI SN74LVC1G11DRYR
In-Stock: 585
585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2371$ 1.19
50+$ 0.1886$ 9.43
150+$ 0.165$ 24.75
500+$ 0.1439$ 71.95
2,500+$ 0.1381$ 345.25
5,000+$ 0.1346$ 673.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1.5)
Logic Family74LVC Series
Voltage - Supply1.65V~5.5V
Output Logic Level - Low400mV;550mV
Propagation Delay3.5ns@5V,50pF
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Output Logic Level - High2.4V;3.8V
Quiescent Current(Iq)10uA
Number of Channels1;3
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

SN74LVC1G11 implements the Boolean function Y = A • B • C or Y = ¬(¬A + ¬B + C) in positive logic. NanoFree package technology represents a major breakthrough in IC packaging concepts, using the silicon die itself as the package. This device is designed for partial power-down applications using Ioff. The Ioff circuit disables the output to prevent reverse current flow from damaging the device when power is removed.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA
  • Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
  • Available in the NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Maximum propagation delay (tpd) of 4.1 ns at 3.3 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • |off Supports Partial-Power-Down Mode Operation

Applications

AI Translation
  • AV Receivers
  • DLP Front Projection System
  • Digital Picture Frames
  • Digital Radio
  • Digital Still Cameras
  • Digital Video Cameras (DVC)
  • Embedded PCs
  • E-Books
  • Ethernet Switchs
  • GPS: Personal Navigation Devices
  • Handset: Smartphones
  • High-Speed Data Acquisition and Generation
  • Mobile Internet Devices
  • Notebook PC and Netbooks
  • Network-Attached Storage (NAS)
  • Power Line Communication Modems
  • Server PSU
  • STB, DVR, and Streaming Media
  • Speakers: USB
  • Tablets: Enterprise Video Broadcasting and Infrastructure: Scalable Platform and IP-Based Multi-Format Transcoders
  • Wireless Headsets, Keyboards, and Mice