TI LM2677SD-ADJ/NOPB
| Fabricante | |
| Cód. da peça | LM2677SD-ADJ/NOPB |
| Nº LCSC | C2872412 |
| Emb. | VSON-14-EP(5x6) |
| Número do Cliente | |
| Atrib. princ. | Step-down type Adjustable 5A 1.2V~37V VSON-14-EP(5x6) Voltage Regulators - DC DC Switching Regulators RoHS |
| Folha de Dados | TI LM2677SD-ADJ/NOPB |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 4 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz;280kHz~400kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 1.2V~37V | |
| Quiescent Current | 4.2mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz;280kHz~400kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Overcurrent Protection |
| Tipo | Descrição | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 1.2V~37V | |
| Quiescent Current | 4.2mA |
Descrição
The LM2677 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5-A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low onresistance DMOS power switch. The series consists of fixed output voltages of 3.3-V, 5-V, and 12-V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. The switching clock frequency can be provided by an internal fixed frequency oscillator (260 kHz) or from an externally provided clock in the range of 280 kHz to 400 kHz, which allows the use of physically smaller-sized components. A family of standard inductors for use with the LM2677 are available from several manufacturers to greatly simplify the design process. The external Sync clock provides direct and precise control of the output ripple frequency for consistent filtering or frequency spectrum positioning. The LM2677 series also has built-in thermal shutdown, current-limiting, and an ON/OFF control input that can power down the regulator to a low 50-μA quiescent-current standby condition. The output voltage is ensured to a ±2% tolerance.
Recursos
- Efficiency up to 92%
- Simple and Easy to Design Using Off-the-Shelf External Components
- 100-mΩ DMOS Output Switch
- 3.3-V, 5-V, and 12-V Fixed Output and Adjustable (1.2 V to 37 V) Versions
- 50-μA Standby Current When Switched OFF
- ±2% Maximum Output Tolerance Over Full Line and Load Conditions
- Wide Input Voltage Range: 8 V to 40 V
- External Sync Clock Capability (280 kHz to 400 kHz)
- 260-kHz Fixed Frequency Internal Oscillator
- -40°C to 125°C Operating Junction Temperature Range
Aplicações
- Simple to Design, High Efficiency (>90%) Step Down Switching Regulators
- Efficient System Preregulator for Linear Voltage Regulators
- Battery Chargers
- Communications and Radio Equipment Regulator With Synchronized Clock Frequency
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 8.8447 | $ 8.84 |
| 10+ | $ 8.6396 | $ 86.40 |
| 30+ | $ 8.5023 | $ 255.07 |
| 100+ | $ 8.3649 | $ 836.49 |
Encapsulamento Padrão250/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz;280kHz~400kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 1.2V~37V | |
| Quiescent Current | 4.2mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz;280kHz~400kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Overcurrent Protection |
| Tipo | Descrição | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 1.2V~37V | |
| Quiescent Current | 4.2mA |
Descrição
The LM2677 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5-A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low onresistance DMOS power switch. The series consists of fixed output voltages of 3.3-V, 5-V, and 12-V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. The switching clock frequency can be provided by an internal fixed frequency oscillator (260 kHz) or from an externally provided clock in the range of 280 kHz to 400 kHz, which allows the use of physically smaller-sized components. A family of standard inductors for use with the LM2677 are available from several manufacturers to greatly simplify the design process. The external Sync clock provides direct and precise control of the output ripple frequency for consistent filtering or frequency spectrum positioning. The LM2677 series also has built-in thermal shutdown, current-limiting, and an ON/OFF control input that can power down the regulator to a low 50-μA quiescent-current standby condition. The output voltage is ensured to a ±2% tolerance.
Recursos
- Efficiency up to 92%
- Simple and Easy to Design Using Off-the-Shelf External Components
- 100-mΩ DMOS Output Switch
- 3.3-V, 5-V, and 12-V Fixed Output and Adjustable (1.2 V to 37 V) Versions
- 50-μA Standby Current When Switched OFF
- ±2% Maximum Output Tolerance Over Full Line and Load Conditions
- Wide Input Voltage Range: 8 V to 40 V
- External Sync Clock Capability (280 kHz to 400 kHz)
- 260-kHz Fixed Frequency Internal Oscillator
- -40°C to 125°C Operating Junction Temperature Range
Aplicações
- Simple to Design, High Efficiency (>90%) Step Down Switching Regulators
- Efficient System Preregulator for Linear Voltage Regulators
- Battery Chargers
- Communications and Radio Equipment Regulator With Synchronized Clock Frequency
C2872412 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| LM2678SDX-ADJ/NOPB | TI | Similares | VSON-14-EP(5x6) | 10 | $ 8.146 | ||
| LM2679SDX-ADJ/NOPB | TI | Similares | VSON-14-EP(5x6) | 10 | $ 9.9624 | ||
| LM2679SD-ADJ/NOPB | TI | Similares | VSON-14-EP(5x6) | 0 | $ 10.2295 | ||
| LM2678SD-ADJ/NOPB | TI | Similares | VSON-14-EP(5x6) | 0 | $ 10.7843 |



