LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV1T02DBVR product image
Images for reference only

TI SN74LV1T02DBVRRoHS

Manufacturer
MPN
SN74LV1T02DBVR
LCSC Part #
C2872394
Packaging
SOT-23-5
Customer #
Key Attributes
Single-supply 2-input positive NOR gate CMOS logic level converter
Datasheetpdf iconTI SN74LV1T02DBVR
In-Stock: 870
870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.286$ 1.43
1,000+$ 0.1242$ 124.20
3,000+$ 0.1206$ 361.80
6,000+$ 0.1188$ 712.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
FeaturesOvervoltage-tolerant input
Input Logic Level - Low580mV~800mV
Logic Family74LV Series
Operating Temperature-40℃~+125℃
Input Logic Level - High940mV~2.1V
Output Logic Level - High4.6V;4.5V;2.9V;2.8V;4.2V;4.1V
Quiescent Current(Iq)10uA
Voltage - Supply1.6V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;250mV;150mV;200mV
Propagation Delay7ns@5V,30pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Telecommunications
  • Portable applications
  • Servers
  • PCs and laptops