LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2940T-12.0/NOPB product image
Images for reference only

TI LM2940T-12.0/NOPBRoHS

Manufacturer
MPN
LM2940T-12.0/NOPB
LCSC Part #
C2872373
Packaging
TO-220
Customer #
Key Attributes
1A, 26V, high PSRR, low dropout regulator
Datasheetpdf iconTI LM2940T-12.0/NOPB
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2085$ 2.21
10+$ 1.9667$ 19.67
45+$ 1.7947$ 80.76
90+$ 1.6389$ 147.50
495+$ 1.5675$ 775.91
990+$ 1.5383$ 1522.92
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-220
Output Voltage12V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)30mA
Output ConfigurationPositive
Operating Voltage26V
Output Current1A
Output TypeFixed
FeaturesReverse polarity voltage protection;Short Circuit Protection;Input overvoltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

Input Voltage Range = 6 V to 26 V Dropout Voltage Typically 0.5 V at IOUT = 1 A Output Current in Excess of 1 A Output Voltage Trimmed Before Assembly Reverse Battery Protection Internal Short Circuit Current Limit Mirror Image Insertion Protection P+ Product Enhancement Tested

The LM2940-N and LM2940C positive voltage regulators feature the ability to source 1 A of output current with a dropout voltage of typically 0.5 V and a maximum of 1 V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1 A of output current and an input-output differential of 5 V is therefore only 30 mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3 V).

Designed also for vehicular applications, the LM2940-N and LM2940C and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load. The LM2940-N and LM2940C cannot be harmed by temporary mirrorimage insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.

Features

AI Translation
  • Input Voltage Range = 6 V to 26 V
  • Dropout Voltage Typically 0.5 V at IOUT = 1 A
  • Output Current in Excess of 1 A
  • Output Voltage Trimmed Before Assembly
  • Reverse Battery Protection
  • Internal Short Circuit Current Limit
  • Mirror Image Insertion Protection
  • P+ Product Enhancement Tested

Applications

AI Translation
  • Post Regulator for Switching Supplies
  • Logic Power Supplies
  • Industrial Instrumentation