LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2347EA/3K product image
  • OPA2347EA/3K thumbnail 1
  • OPA2347EA/3K thumbnail 2
  • OPA2347EA/3K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2347EA/3KRoHS

Manufacturer
MPN
OPA2347EA/3K
LCSC Part #
C2872369
Packaging
SOT-23-8
Customer #
Key Attributes
microPower, Rail-to-Rail Operational Amplifiers
Datasheetpdf iconTI OPA2347EA/3K
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6191$ 0.62
10+$ 0.6063$ 6.06
30+$ 0.5967$ 17.90
100+$ 0.5872$ 58.72
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-8
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate170V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current0.5pA
Output Current17mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current34uA
Gain Bandwidth Product350kHz
Input Voltage Noise Density60nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA347 is a microPower, low-cost operational amplifier available in micropackages. The small size and low power consumption (34μA per channel maximum) of the OPA347 make it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails, and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55°C to +125°C.

Features

AI Translation
  • LOW IQ: 20μA
  • microSIZE PACKAGES: WCSP - 8, SC70 - 5, SOT23 - 5, SOT23 - 8, and TSSOP - 14
  • HIGH SPEED/POWER RATIO WITH BANDWIDTH: 350kHz
  • RAIL - TO - RAIL INPUT AND OUTPUT
  • SINGLE SUPPLY: 2.3V to 5.5V

Applications

AI Translation
  • PORTABLE EQUIPMENT
  • BATTERY - POWERED EQUIPMENT
  • 2 - WIRE TRANSMITTERS
  • SMOKE DETECTORS
  • CO DETECTORS