TI ISO7330FCDW
| Hersteller | |
| Herst.-Teilenr. | ISO7330FCDW |
| LCSC-Nr. | C2872348 |
| Verp. | SOIC-16-300mil |
| Kundennummer | |
| Hauptmerkm. | 70kV/us SOIC-16-300mil Digital Isolators RoHS |
| Datenblatt | TI ISO7330FCDW |
| Alternativteile | 4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 3 | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 3 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
Beschreibung
The ISO733x can provide current isolation of up to 3000V_RMS for up to 1 minute in compliance with UL standards, as well as 4242V_PK isolation in compliance with VDE standards. These devices feature three isolated channels, where the logic inputs and output buffers are separated by a silicon dioxide (SiO₂) insulation barrier. The ISO7330 has three non - inverting channels, while the ISO7331 has two forward channels and one reverse channel. In the event of input power or signal loss, devices with the suffix "F" default to a "low" output level, while those without the "F" suffix default to a "high" output level. When used with an isolated power supply, these devices can prevent noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. The ISO733x has integrated noise filters for harsh environments where short noise pulses may appear on the device's input pins. The ISO733x has transistor - transistor logic (TTL) input thresholds and operates with a supply voltage range from 3V to 5.5V. Thanks to innovative chip design and wiring technology, the electromagnetic compatibility of the ISO733x has been significantly enhanced, ensuring system - level ESD, EFT, and surge protection and compliance with radiation standards.
Merkmale
- Signal transmission rate: 25Mbps input with integrated noise filter, default output "High" and "Low" options
- ISO7330: 1mA (5V supply), 0.8mA (3.3V supply)
- ISO7331: 1.4mA (5V supply), 1mA (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- Compatible with 3.3V and 5V supply
- 3.3V and 5V level translation
- 70KV/μs transient immunity, excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Wide-body SOIC-16 package
- Isolation barrier lifetime: >25 years
- Safety and regulatory approvals: V_PK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1; 3000V_RMS isolation for up to 1 minute per UL 1577; CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1 end-equipment standards; GB4943.1-2011 CQC certified
Anwendungen
- Industrial FieldBus
- ProfiBus
- ModBus
- DeviceNet Bus
- Servo Control Interface
- Motor Control
- Power Supply
- Battery Pack
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.9165 | $ 14.92 |
| 10+ | $ 14.4429 | $ 144.43 |
Standardgehäuse40/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 3 | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 3 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
Beschreibung
The ISO733x can provide current isolation of up to 3000V_RMS for up to 1 minute in compliance with UL standards, as well as 4242V_PK isolation in compliance with VDE standards. These devices feature three isolated channels, where the logic inputs and output buffers are separated by a silicon dioxide (SiO₂) insulation barrier. The ISO7330 has three non - inverting channels, while the ISO7331 has two forward channels and one reverse channel. In the event of input power or signal loss, devices with the suffix "F" default to a "low" output level, while those without the "F" suffix default to a "high" output level. When used with an isolated power supply, these devices can prevent noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. The ISO733x has integrated noise filters for harsh environments where short noise pulses may appear on the device's input pins. The ISO733x has transistor - transistor logic (TTL) input thresholds and operates with a supply voltage range from 3V to 5.5V. Thanks to innovative chip design and wiring technology, the electromagnetic compatibility of the ISO733x has been significantly enhanced, ensuring system - level ESD, EFT, and surge protection and compliance with radiation standards.
Merkmale
- Signal transmission rate: 25Mbps input with integrated noise filter, default output "High" and "Low" options
- ISO7330: 1mA (5V supply), 0.8mA (3.3V supply)
- ISO7331: 1.4mA (5V supply), 1mA (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- Compatible with 3.3V and 5V supply
- 3.3V and 5V level translation
- 70KV/μs transient immunity, excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Wide-body SOIC-16 package
- Isolation barrier lifetime: >25 years
- Safety and regulatory approvals: V_PK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1; 3000V_RMS isolation for up to 1 minute per UL 1577; CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1 end-equipment standards; GB4943.1-2011 CQC certified
Anwendungen
- Industrial FieldBus
- ProfiBus
- ModBus
- DeviceNet Bus
- Servo Control Interface
- Motor Control
- Power Supply
- Battery Pack
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| ISO7330FCDWR | TI | Alt. Verpackung | SOIC-16 | 3 | $ 12.9581 | ||
| ISO7330FCQDWRQ1 | TI | Ähnliche | SOIC-16-300mil | 5 | $ 8.9741 | ||
| ISO7330CDWR | TI | Ähnliche | SOIC-16-300mil | 1,805 | $ 2.7341 | ||
| ISO7330CQDWRQ1 | TI | Ähnliche | SOIC-16-300mil | 0 | $ 5.2873 |



