LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI TPA4411YZHR

Produttore
Cod. Prod.
TPA4411YZHR
Cod. LCSC
C2872337
Imballo
DSBGA-16
Numero Cliente
Attr. chiave
80-mW DIRECTPATH STEREO HEADPHONE DRIVER
Scheda TecnicaTI TPA4411YZHR
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ProduttoreTI
ImballoDSBGA-16
Quiescent Current8mA
Voltage - Supply1.8V~4.5V
FeaturesESD Protection;Overvoltage Protection;Enable/shutdown function;Automatic mute/no-noise switch
Total Harmonic Distortion + Noise (THD+N)0.054%
Operating Temperature-40℃~+85℃
Number of Inputs-
Signal-to-Noise Ratio98dB
Speaker Channels2-Channel
Efficiency-
Output Power100mWx2@16Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)-80dB

Descrizione

Traduzione AI

The TPA4411 and TPA4411M are stereo headphone drivers designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The TPA4411 and TPA4411M are ideal for small portable electronics where size and cost are critical design parameters. The TPA4411 and TPA4411M are capable of driving 80 mW into a 16-Ω load at 4.5 V. Both TPA4411 and TPA4411M have a fixed gain of –1.5 V/V and headphone outputs that have ±8-kV IEC ESD protection. The TPA4411 and TPA4411M have independent shutdown control for the right and left audio channels. The TPA4411 is available in a 2.18 mm×2.18 mm WCSP and 4 mm×4 mm Thin QFN packages. The TPA4411M is available in a 4 mm×4 mm Thin QFN package. The TPA4411RTJ package is a thermally optimized PowerPAD package allowing the maximum amount of thermal dissipation and the TPA4411MRTJ is a thermally enhanced PowerPAD package designed to match competitive package footprints.

Caratteristiche

Traduzione AI
  • Space Saving Packages – 20-Pin, 4 mm×4 mm Thin QFN
  • TPA4411 – Thermally Optimized PowerPAD Package
  • TPA4411M – Thermally Enhanced PowerPAD Package
  • 16-Ball, 2.18 mm×2.18 mm WCSP
  • Ground-Referenced Outputs Eliminate DC-Bias Voltages on Headphone Ground Pin
  • No Output DC-Blocking Capacitors – Reduced Board Area – Reduced Component Cost
  • Improved THD+N Performance
  • No Degradation of Low-Frequency Response Due to Output Capacitors
  • Wide Power Supply Range: 1.8 V to 4.5 V
  • 80-mW/Ch Output Power into 16-Ω at 4.5 V
  • Independent Right and Left Channel Shutdown Control
  • Short-Circuit and Thermal Protection
  • Pop Reduction Circuitry

Applicazioni

Traduzione AI
  • Notebook Computers
  • CD / MP3 Players
  • Smart Phones
  • Cellular Phones
  • PDAs