TI MPC508AU/1K
| Manufacturer | |
| Mfr. Part # | MPC508AU/1K |
| LCSC Part # | C2872315 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | PLASTIC DUAL-IN-LINE PACKAGE |
| Description | 1.5kΩ@10V 8:1 SOIC-16-300mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.0395 | $ 9.04 |
10+ | $ 8.8164 | $ 88.16 |
30+ | $ 8.6676 | $ 260.03 |
100+ | $ 8.5188 | $ 851.88 |
Standard Packaging 1000/Full
Reel | ||