LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2314AIDRBR product image
  • OPA2314AIDRBR thumbnail 1
  • OPA2314AIDRBR thumbnail 2
  • OPA2314AIDRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2314AIDRBR

Manufacturer
MPN
OPA2314AIDRBR
LCSC Part #
C2872303
Packaging
VSON-8-EP(3x3)
Customer #
Key Attributes
OPAx314 3MHz Low-Power Low-Noise RRIO 1.8V CMOS Operational Amplifier
DatasheetTI OPA2314AIDRBR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7536$ 1.75
10+$ 1.4881$ 14.88
30+$ 1.3226$ 39.68
100+$ 1.1521$ 115.21
500+$ 1.0751$ 537.55
1,000+$ 1.0423$ 1042.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSON-8-EP(3x3)
Output Current20mA
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate1.5V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.2pA
Common Mode Rejection Ratio(CMRR)75dB
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current150uA
Gain Bandwidth Product3MHz
FeaturesEMI filtering/RF suppression;ESD protection
Input Voltage Noise Density14nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The OPA314 family of single, dual, and quad op amps represents a new generation of low-power, general-purpose CMOS amplifiers. This device family combines rail-to-rail input and output swing, low quiescent current (150μA typical at 0.5Vₛ), 3MHz bandwidth, and ultralow noise (14nV/√Hz at 1kHz), making it ideal for battery-powered applications that require a well-balanced trade-off between cost and performance. Low input bias current supports applications with source impedances up to the megaohm range.

The OPA314 is designed for robustness and ease of use. It features unity-gain stable operation with an integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (4kV HBM).

These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V), and are rated for operation over the full extended temperature range of -40℃ to 125℃.

Features

AI Translation
  • Low IQ: 150μA/channel
  • Wide supply voltage: 1.8V to 5.5V
  • Low noise: 14nV/√Hz at 1kHz
  • Gain bandwidth: 3MHz
  • Low input bias current: 0.2pA
  • Low offset voltage: 0.5mV
  • Unity-gain stable
  • Internal RF/EMI filter
  • Extended temperature range: -40℃ to 125℃

Applications

AI Translation
  • Battery-powered instruments: consumer, industrial, and medical applications
  • Laptops, portable media players
  • Photodiode amplifiers
  • Active filters
  • Remote sensing
  • Wireless metering
  • Handheld test equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TLV9062DQ3/TR-HGHGSEMISimilarDFN-8(3x3)4,920$ 0.1894
LT6203IDD#PBFADISimilarDFN-8(3x3)2$ 13.659
OPA1678IDRGRTISimilarWSON-8-EP(3x3)3$ 0.731
JRC4580DQ/TRHGSEMISimilarDFN-8-EP(3x3)1,895$ 0.1061
RC4580DQ/TRHGSEMISimilarDFN-8-EP(3x3)1,885$ 0.1091
View and Compare All Alternative Parts.