TI PTH05060WAD
| Manufacturer | |
| MPN | PTH05060WAD |
| LCSC Part # | C2872245 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Non-isolated wide output adjustable power supply module with 10A, 5V input |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-10 | |
| Function | Step-down type | |
| Output Voltage | 800mV~3.6V | |
| Ripple Noise | 25mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 5500uF | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;Over Current Protection;Under Voltage Protection;Over-temperature protection | |
| Length | 25.4mm | |
| Width | 15.75mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-10 | |
| Function | Step-down type | |
| Output Voltage | 800mV~3.6V | |
| Ripple Noise | 25mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 5500uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;Over Current Protection;Under Voltage Protection;Over-temperature protection | |
| Length | 25.4mm | |
| Width | 15.75mm |
Introduction
The PTH05060W non-isolated power module is small in size but big on performance and flexibility. Its high output current, compact footprint, and industry-leading features offers system designers a versatile module for powering complex multi-processor digital systems. This product employs double-sided surface mount construction and provides high-performance step-down power conversion for up to 10 A of output current from a 5-V input bus voltage. The output voltage is adjustable and can be set to any value over the range, 0.8 V to 3.6 V, using a single resistor. This series includes Auto-Track™ Sequencing. Auto-Track simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other, or any external voltage, during power up and power down. Other operating features include an on/off inhibit, margin up/down controls, and the ability to start up into an existing output voltage or prebias. To ensure tight load regulation, an output voltage sense is also provided. A non-latching overcurrent trip serves as load fault protection. Target applications include complex multi-voltage, multi-processor systems that incorporate the industry’s high-speed DSPs, micro-processors and bus drivers.
Features
- Up to 10-A Output Current
- 5-V Input Voltage
- Wide-Output Voltage Adjust (0.8 V to 3.6 V)
- Efficiencies up to 96 %
- 150 W/in³ Power Density
- On/Off Inhibit
- Output Voltage Sense
- Pre-Bias Startup
- Margin Up/Down Controls
- Under-Voltage Lockout
- Auto-Track™ Sequencing
- Output Over-Current Protection (Non-Latching, Auto-Reset)
- Operating Temp: -40 to +85 °C
- DSP Compatible Output Voltages
- Safety Agency Approvals: UL 1950, CSA 22.2 950, EN60950 VDE (Pending)
- Point-of-Load Alliance (POLA) Compatible
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.191 | $ 23.19 |
| 30+ | $ 21.9712 | $ 659.14 |
Standard Packaging36/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-10 | |
| Function | Step-down type | |
| Output Voltage | 800mV~3.6V | |
| Ripple Noise | 25mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 5500uF | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;Over Current Protection;Under Voltage Protection;Over-temperature protection | |
| Length | 25.4mm | |
| Width | 15.75mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-10 | |
| Function | Step-down type | |
| Output Voltage | 800mV~3.6V | |
| Ripple Noise | 25mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 5500uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;Over Current Protection;Under Voltage Protection;Over-temperature protection | |
| Length | 25.4mm | |
| Width | 15.75mm |
Introduction
The PTH05060W non-isolated power module is small in size but big on performance and flexibility. Its high output current, compact footprint, and industry-leading features offers system designers a versatile module for powering complex multi-processor digital systems. This product employs double-sided surface mount construction and provides high-performance step-down power conversion for up to 10 A of output current from a 5-V input bus voltage. The output voltage is adjustable and can be set to any value over the range, 0.8 V to 3.6 V, using a single resistor. This series includes Auto-Track™ Sequencing. Auto-Track simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other, or any external voltage, during power up and power down. Other operating features include an on/off inhibit, margin up/down controls, and the ability to start up into an existing output voltage or prebias. To ensure tight load regulation, an output voltage sense is also provided. A non-latching overcurrent trip serves as load fault protection. Target applications include complex multi-voltage, multi-processor systems that incorporate the industry’s high-speed DSPs, micro-processors and bus drivers.
Features
- Up to 10-A Output Current
- 5-V Input Voltage
- Wide-Output Voltage Adjust (0.8 V to 3.6 V)
- Efficiencies up to 96 %
- 150 W/in³ Power Density
- On/Off Inhibit
- Output Voltage Sense
- Pre-Bias Startup
- Margin Up/Down Controls
- Under-Voltage Lockout
- Auto-Track™ Sequencing
- Output Over-Current Protection (Non-Latching, Auto-Reset)
- Operating Temp: -40 to +85 °C
- DSP Compatible Output Voltages
- Safety Agency Approvals: UL 1950, CSA 22.2 950, EN60950 VDE (Pending)
- Point-of-Load Alliance (POLA) Compatible
C2872245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTH05020WAH | TI | DIP-10 | 1 | $ 44.8769 | ||
| PTH05010WAD | TI | DIP-10 | 0 | $ 44.0441 |



