TI ISO5852SDWR
| Manufacturer | |
| MPN | ISO5852SDWR |
| LCSC Part # | C2872213 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Isolated IGBT and MOSFET gate drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | Low Side;High Side | |
| Features | Saturation fault detection;Miller clamp protection | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Current - Output High(IOH) | 2.5A | |
| Rise Time | 35ns | |
| Voltage - Supply | 15V~30V;2.25V~5.5V | |
| Fall Time | 37ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5A | |
| Quiescent Current | 4.5mA | |
| Propagation Delay(tpd) | 110ns;110ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 5700V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 243
243 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6003 | $ 4.60 |
| 10+ | $ 3.9922 | $ 39.92 |
| 30+ | $ 3.6306 | $ 108.92 |
| 100+ | $ 3.2642 | $ 326.42 |
| 500+ | $ 3.0955 | $ 1547.75 |
| 1,000+ | $ 3.0193 | $ 3019.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | Low Side;High Side | |
| Features | Saturation fault detection;Miller clamp protection | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Current - Output High(IOH) | 2.5A | |
| Rise Time | 35ns | |
| Voltage - Supply | 15V~30V;2.25V~5.5V | |
| Fall Time | 37ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5A | |
| Quiescent Current | 4.5mA | |
| Propagation Delay(tpd) | 110ns;110ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 5700V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2872213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



