TI ADS7047IRUGR
| Manufacturer | |
| MPN | ADS7047IRUGR |
| LCSC Part # | C2872194 |
| Packaging | X2-QFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | ADS7047 12-bit, 3 MSPS, Differential Input, Small-Size and Low-Power SAR ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | X2-QFN-8(1.5x1.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20nA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.2LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 60MHz | |
| Features | Bipolar input;Auto calibration | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 72.8dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS7047 device belongs to a series of pin-to-pin compatible, high-speed, low-power, single-channel successive approximation register (SAR) analog-to-digital converters (ADCs). This device is a 12-bit, 3 MSPS SAR ADC that supports fully differential inputs within the range of ±AVDD, where AVDD ranges from 2.35V to 3.6V. The internal offset voltage calibration function maintains excellent offset voltage specifications across the entire AVDD and operating temperature ranges. The device supports an SPI-compatible serial interface controlled by the CS and SCLK signals. The input signal is sampled on the falling edge of CS, while SCLK is used for conversion and serial data output. The device supports a wide digital power supply range (1.65V to 3.6V) and can be directly connected to various host controllers. The nominal DVDD range (1.65V to 1.95V) of the ADS7047 complies with the JESD8 - 7A standard. The ADS7047 comes in an 8-pin, small X2QFN package and can operate normally over a wide industrial temperature range (-40°C to +125°C). With its small size and extremely low power consumption, this device is ideal for space-constrained, battery-powered applications that require high-speed, high-resolution data acquisition.
Features
- 3 MSPS throughput
- Small package: X2QFN-8 (1.5mm×1.5mm)
- Fully differential input range: ±AVDD
- Wide supply voltage range: AVDD: 2.35V to 3.6V; DVDD: 1.65V to 3.6V (independent of AVDD)
- Temperature range: -40°C to +125°C
- Excellent performance: 12-bit NMC DNL, ±0.2 LSB INL; 72.8dB SINAD (at 2kHz); 71.7dB SINAD (at 1MHz)
- Low power consumption: 4mW (at 3 MSPS, 3.3V AVDD); 130μW (at 100kSPS, 3.3V AVDD); 74μW (at 100kSPS, 2.5V AVDD)
- Integrated offset calibration and SPI-compatible serial interface: 60MHz JESD8-7A compliant digital I/O
Applications
- Optical encoders
- Sonar receivers
- Fish finders
- I/Q demodulators
- Optical line cards and modules
- Thermal imaging cameras
- Ultrasonic flow meters
- Handheld radios
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7333 | $ 4.73 |
| 10+ | $ 4.0469 | $ 40.47 |
| 30+ | $ 3.638 | $ 109.14 |
| 100+ | $ 3.2258 | $ 322.58 |
| 500+ | $ 3.0344 | $ 1517.20 |
| 1,000+ | $ 2.9484 | $ 2948.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | X2-QFN-8(1.5x1.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20nA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.2LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 60MHz | |
| Features | Bipolar input;Auto calibration | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 72.8dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS7047 device belongs to a series of pin-to-pin compatible, high-speed, low-power, single-channel successive approximation register (SAR) analog-to-digital converters (ADCs). This device is a 12-bit, 3 MSPS SAR ADC that supports fully differential inputs within the range of ±AVDD, where AVDD ranges from 2.35V to 3.6V. The internal offset voltage calibration function maintains excellent offset voltage specifications across the entire AVDD and operating temperature ranges. The device supports an SPI-compatible serial interface controlled by the CS and SCLK signals. The input signal is sampled on the falling edge of CS, while SCLK is used for conversion and serial data output. The device supports a wide digital power supply range (1.65V to 3.6V) and can be directly connected to various host controllers. The nominal DVDD range (1.65V to 1.95V) of the ADS7047 complies with the JESD8 - 7A standard. The ADS7047 comes in an 8-pin, small X2QFN package and can operate normally over a wide industrial temperature range (-40°C to +125°C). With its small size and extremely low power consumption, this device is ideal for space-constrained, battery-powered applications that require high-speed, high-resolution data acquisition.
Features
- 3 MSPS throughput
- Small package: X2QFN-8 (1.5mm×1.5mm)
- Fully differential input range: ±AVDD
- Wide supply voltage range: AVDD: 2.35V to 3.6V; DVDD: 1.65V to 3.6V (independent of AVDD)
- Temperature range: -40°C to +125°C
- Excellent performance: 12-bit NMC DNL, ±0.2 LSB INL; 72.8dB SINAD (at 2kHz); 71.7dB SINAD (at 1MHz)
- Low power consumption: 4mW (at 3 MSPS, 3.3V AVDD); 130μW (at 100kSPS, 3.3V AVDD); 74μW (at 100kSPS, 2.5V AVDD)
- Integrated offset calibration and SPI-compatible serial interface: 60MHz JESD8-7A compliant digital I/O
Applications
- Optical encoders
- Sonar receivers
- Fish finders
- I/Q demodulators
- Optical line cards and modules
- Thermal imaging cameras
- Ultrasonic flow meters
- Handheld radios
C2872194 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



