LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CDCS501PWR product image
  • CDCS501PWR thumbnail 1
  • CDCS501PWR thumbnail 2
  • CDCS501PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CDCS501PWR

Manufacturer
MPN
CDCS501PWR
LCSC Part #
C2872152
Packaging
TSSOP-8
Customer #
Key Attributes
108MHz 3V~3.6V LVCMOS 1 TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetTI CDCS501PWR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5994$ 1.60
10+$ 1.5589$ 15.59
30+$ 1.5314$ 45.94
100+$ 1.5038$ 150.38
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)108MHz
Voltage - Supply3V~3.6V
Interface-
Phase Offset-
Period Jitter, Peak-to-Peak110ps;-
Features-
InputLVCMOS
Output LevelLVCMOS
Phase Jitter-
Number of Outputs1

Introduction

AI Translation

The CDCS501 is a spread spectrum capable, LVCMOS Input Clock Buffer for EMI reduction. The device is designed to counter common EMI problems in modern electronic designs. It accepts a 3.3V LVCMOS signal at the input and spread this signal by a small amount, centered around the input frequency. The amount of spread can be selected via 3 control pins. The Functional Table contains detailed information on the amount of spread. A 4th control pin can be used to activate or deactivate the Spread Spectrum Clock Generator. Selecting SSC_ON = off will turn the Spread Spectrum Clock Generator off only. The device will still pass the LVCMOS signal that’s presented at its input trough to its output. This pin is low active. The wide operating frequency range covers most commonly used midrange Audio and Video frequencies. The CDCS501 operates in 3.3V environment. It is characterized for operation from -40°C to 85°C, and available in an 8-pin TSSOP package.

Features

AI Translation
  • Part of a Family of Easy to use Clock Generator Devices With Optional SSC
  • SSC Capable Clock Generator / Buffer SSC Controllable via 3 External Pins – ±0% to ±1.5% Center Spread
  • 1 External Control Pin for SSC ON / OFF Selection
  • 40 MHz to 108 MHz Single-Ended LVCMOS Input
  • Single 3.3V Device Power Supply
  • Wide Temperature Range – -40°C to 85°C
  • Low Space Consumption by 8 Pin TSSOP Package

Applications

AI Translation
  • Consumer and Industrial Applications Requiring EMI Reduction through Spread Spectrum Clocking