TI TLV70730PDQNR
| Manufacturer | |
| MPN | TLV70730PDQNR |
| LCSC Part # | C2872115 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 200mA, low IQ, low-dropout regulator with enable and active output discharge functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV707 series (TLV707 and TLV707P) LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 0.5%. All versions include thermal shutdown and overcurrent protection for safety.
Additionally, these devices remain stable with an effective output capacitance of only 0.1μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices also regulate to rated accuracy under no-load conditions.
Furthermore, the TLV707P provides an active pull-down circuit for fast output discharge.
The TLV707 series LDOs are available in a 1mm × 1mm DQN (X2SON) package, making them suitable for handheld applications.
Features
- Typical accuracy: 0.5%
- 200mA output support
- Low IQ: 25μA
- Fixed output voltage combinations from 0.85V to 5.0V
- High PSRR:
- 70dB at 100Hz
- 50dB at 1MHz
- Stable with 0.1μF ceramic capacitor
- Thermal shutdown and overcurrent protection
- Package: 1mm × 1mm DQN (X2SON)
Applications
- Smartphones and wireless earphones
- Gaming and toys
- WLAN and other PC add-in cards
- TV and set-top boxes
- Wearable electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.123 | $ 0.62 |
| 50+ | $ 0.1203 | $ 6.02 |
| 150+ | $ 0.1185 | $ 17.78 |
| 500+ | $ 0.1168 | $ 58.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV707 series (TLV707 and TLV707P) LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 0.5%. All versions include thermal shutdown and overcurrent protection for safety.
Additionally, these devices remain stable with an effective output capacitance of only 0.1μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices also regulate to rated accuracy under no-load conditions.
Furthermore, the TLV707P provides an active pull-down circuit for fast output discharge.
The TLV707 series LDOs are available in a 1mm × 1mm DQN (X2SON) package, making them suitable for handheld applications.
Features
- Typical accuracy: 0.5%
- 200mA output support
- Low IQ: 25μA
- Fixed output voltage combinations from 0.85V to 5.0V
- High PSRR:
- 70dB at 100Hz
- 50dB at 1MHz
- Stable with 0.1μF ceramic capacitor
- Thermal shutdown and overcurrent protection
- Package: 1mm × 1mm DQN (X2SON)
Applications
- Smartphones and wireless earphones
- Gaming and toys
- WLAN and other PC add-in cards
- TV and set-top boxes
- Wearable electronics
C2872115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



