TI CD4048BM
| Manufacturer | |
| MPN | CD4048BM |
| LCSC Part # | C2871995 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | CMOS Multifunction Expandable 8-Input Gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| output type | Tri-State | |
| Logic Family | 4000B Series | |
| Input type | - | |
| Propagation Delay | 240ns@15V,50pF | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - Low | 50mV | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Current - Output Low(IOL) | 4.2mA | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1mA | |
| Current - Output High(IOH) | 4.2mA | |
| Features | Controllable output enable | |
| Number of Gates | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| output type | Tri-State | |
| Logic Family | 4000B Series | |
| Input type | - | |
| Propagation Delay | 240ns@15V,50pF | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 50mV | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Current - Output Low(IOL) | 4.2mA | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1mA | |
| Current - Output High(IOH) | 4.2mA | |
| Features | Controllable output enable | |
| Number of Gates | - |
Introduction
CD4048B is an 8-input gate having four control inputs. Three binary control inputs - Ka, Kb, and Kc - provide the implementation of eight different logic functions. These functions are OR,NOR,AND, NAND,OR/AND,OR/NAND,AND/OR and AND/NOR. A fourth control input, Kd, provides the user with a 3-state output. When control input Kd is high, the output is either a logic 1 or a logic 0 depending on the inner states. When control input Kd is low, the output is an open circuit. This feature enables the user to connect this device to a common bus line. In addition to the eight input lines, an EXPAND input is provided that permits the user to increase the number of inputs into a CD4048B. For example, two CD4048Bs can be cascaded to provide a 16-input multifunction gate. When the EXPAND input is not used, it should be connected to VSS.
Features
- Three-state output
- Many logic functions available in one package
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- Maximum input current of 1μA at 18 V (full package-temperature range), 100 nA at 25°C
- Noise margin (full package-temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of CD Series CMOS Devices"
Applications
- Selection of up to 8 logic functions
- Digital control of logic
- General-purpose gating logic -- Decoding - Encoding
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3721 | $ 0.37 |
| 10+ | $ 0.3639 | $ 3.64 |
| 30+ | $ 0.3574 | $ 10.72 |
| 100+ | $ 0.3525 | $ 35.25 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| output type | Tri-State | |
| Logic Family | 4000B Series | |
| Input type | - | |
| Propagation Delay | 240ns@15V,50pF | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - Low | 50mV | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Current - Output Low(IOL) | 4.2mA | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1mA | |
| Current - Output High(IOH) | 4.2mA | |
| Features | Controllable output enable | |
| Number of Gates | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| output type | Tri-State | |
| Logic Family | 4000B Series | |
| Input type | - | |
| Propagation Delay | 240ns@15V,50pF | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 50mV | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Current - Output Low(IOL) | 4.2mA | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1mA | |
| Current - Output High(IOH) | 4.2mA | |
| Features | Controllable output enable | |
| Number of Gates | - |
Introduction
CD4048B is an 8-input gate having four control inputs. Three binary control inputs - Ka, Kb, and Kc - provide the implementation of eight different logic functions. These functions are OR,NOR,AND, NAND,OR/AND,OR/NAND,AND/OR and AND/NOR. A fourth control input, Kd, provides the user with a 3-state output. When control input Kd is high, the output is either a logic 1 or a logic 0 depending on the inner states. When control input Kd is low, the output is an open circuit. This feature enables the user to connect this device to a common bus line. In addition to the eight input lines, an EXPAND input is provided that permits the user to increase the number of inputs into a CD4048B. For example, two CD4048Bs can be cascaded to provide a 16-input multifunction gate. When the EXPAND input is not used, it should be connected to VSS.
Features
- Three-state output
- Many logic functions available in one package
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- Maximum input current of 1μA at 18 V (full package-temperature range), 100 nA at 25°C
- Noise margin (full package-temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of CD Series CMOS Devices"
Applications
- Selection of up to 8 logic functions
- Digital control of logic
- General-purpose gating logic -- Decoding - Encoding
C2871995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



