LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4075BPWR product image
Images for reference only

TI CD4075BPWRRoHS

Manufacturer
MPN
CD4075BPWR
LCSC Part #
C2871968
Packaging
TSSOP-14
Customer #
Key Attributes
3V~18V 90ns@15V,50pF 1uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconTI CD4075BPWR
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.873$ 0.87
10+$ 0.7448$ 7.45
30+$ 0.654$ 19.62
100+$ 0.5793$ 57.93
500+$ 0.5566$ 278.30
1,000+$ 0.542$ 542.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Logic Family4000B Series
Voltage - Supply3V~18V
Output Logic Level - Low50mV
Propagation Delay90ns@15V,50pF
Features-
Input Logic Level - High3.5V~11V
Operating Temperature-55℃~+125℃
Input Logic Level - Low1.5V~4V
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)1uA
Number of Channels3;3
Current - Output High(IOH)3.4mA
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CD4071B,CD4072B,and CD4075B OR gates provide the system designer with direct implementation of the positive- logic OR function and supplement the existing family of CMOS gates.

Features

AI Translation
  • Medium- Speed Operation - tPLH, tPHL = 60 ns (typ.) at VDD = 10V
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1μA at 18V over full package - temperature range; 100 nA at 18V and 25℃
  • Standardized, symmetrical output characteristics
  • Noise margin (over full package temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
  • 5 - V, 10 - V, and 15 - V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No.13B, Standard Specifications for Description of δ'B' Series CMOS Devices