LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 6PAIC3254IRHBRQ1 product image
Images for reference only

TI 6PAIC3254IRHBRQ1RoHS

Manufacturer
MPN
6PAIC3254IRHBRQ1
LCSC Part #
C2871931
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
Ultra-low-power stereo audio codec with embedded micro digital signal processor
Datasheetpdf iconTI 6PAIC3254IRHBRQ1
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7185$ 6.72
10+$ 5.7778$ 57.78
30+$ 5.2049$ 156.15
100+$ 4.7231$ 472.31
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingVQFN-32(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~1.95V;1.26V~1.95V;1.1V~3.6V
TypeEncoder/decoder
InterfaceI2C;SPI
FeaturesBuilt-in phase-locked loop
Sampling Rate8kHz~192kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece