TI BQ25100AYFPR
| Manufacturer | |
| MPN | BQ25100AYFPR |
| LCSC Part # | C2871910 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | 250mA single-cell lithium-ion battery charger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.5V~28V | |
| Interface | - | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 1mA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 250mA | |
| Charging Saturation Voltage | 4.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq2510x series of devices are highly integrated lithium-ion and lithium-polymer linear chargers designed for space-constrained portable applications. The high input voltage range with input overvoltage protection supports low-cost, unregulated adapters. The bq2510x has a power output that can charge the battery. If the average system load cannot fully charge the battery within the 10-hour safety timer period, the system load can be connected in parallel with the battery. Battery charging goes through the following three stages: regulation, constant current, and constant voltage. During all charging stages, the internal control loop monitors the IC junction temperature. When it exceeds the internal temperature threshold, it reduces the charging current. Both the charger power stage and the charging current sensing function are fully integrated. This charger features high-precision current and voltage regulation loops and a charge termination function. The pre-charge current and termination current thresholds can be programmed via an external resistor on the bq2510x. The fast charge current value can also be programmed via an external resistor.
Features
- 1% charge voltage accuracy
- 10% charge current accuracy
- Supports ultra-low charge current applications (10mA to 250mA)
- Supports minimum 1mA charge termination current
- Ultra-low battery output leakage current: 75nA (maximum)
- Adjustable termination and precharge thresholds
- High-voltage chemistry support: 4.35V for bq25100H/01H, 4.30V for bq25100A
- 30V rated input voltage; 6.5V input overvoltage protection
- Input voltage dynamic power management
- 125°C thermal regulation; 150°C thermal shutdown protection
- OUT short-circuit protection and ISET short-circuit detection
- JEITA-compliant operation via battery NTC — fast charge current halved during cold fault, voltage set to 4.06V (bq25100/01) or 4.2V (bq25100H/01H) during hot fault
- Fixed 10-hour safety timer
- Auto-termination and Timer Disable Mode (TTDM) for missing battery pack
- Small 1.60mm×0.90mm DSBGA package
Applications
- Fitness accessories
- Smartwatches
- Bluetooth earphone low-power handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0967 | $ 2.10 |
| 10+ | $ 1.7662 | $ 17.66 |
| 30+ | $ 1.5588 | $ 46.76 |
| 100+ | $ 1.3465 | $ 134.65 |
| 500+ | $ 1.2509 | $ 625.45 |
| 1,000+ | $ 1.2088 | $ 1208.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.5V~28V | |
| Interface | - | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 1mA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 250mA | |
| Charging Saturation Voltage | 4.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq2510x series of devices are highly integrated lithium-ion and lithium-polymer linear chargers designed for space-constrained portable applications. The high input voltage range with input overvoltage protection supports low-cost, unregulated adapters. The bq2510x has a power output that can charge the battery. If the average system load cannot fully charge the battery within the 10-hour safety timer period, the system load can be connected in parallel with the battery. Battery charging goes through the following three stages: regulation, constant current, and constant voltage. During all charging stages, the internal control loop monitors the IC junction temperature. When it exceeds the internal temperature threshold, it reduces the charging current. Both the charger power stage and the charging current sensing function are fully integrated. This charger features high-precision current and voltage regulation loops and a charge termination function. The pre-charge current and termination current thresholds can be programmed via an external resistor on the bq2510x. The fast charge current value can also be programmed via an external resistor.
Features
- 1% charge voltage accuracy
- 10% charge current accuracy
- Supports ultra-low charge current applications (10mA to 250mA)
- Supports minimum 1mA charge termination current
- Ultra-low battery output leakage current: 75nA (maximum)
- Adjustable termination and precharge thresholds
- High-voltage chemistry support: 4.35V for bq25100H/01H, 4.30V for bq25100A
- 30V rated input voltage; 6.5V input overvoltage protection
- Input voltage dynamic power management
- 125°C thermal regulation; 150°C thermal shutdown protection
- OUT short-circuit protection and ISET short-circuit detection
- JEITA-compliant operation via battery NTC — fast charge current halved during cold fault, voltage set to 4.06V (bq25100/01) or 4.2V (bq25100H/01H) during hot fault
- Fixed 10-hour safety timer
- Auto-termination and Timer Disable Mode (TTDM) for missing battery pack
- Small 1.60mm×0.90mm DSBGA package
Applications
- Fitness accessories
- Smartwatches
- Bluetooth earphone low-power handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



