LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC126M96 product image
Images for reference only

TI CD74HC126M96RoHS

Manufacturer
MPN
CD74HC126M96
LCSC Part #
C2871903
Packaging
SOIC-14
Customer #
Key Attributes
Quad buffer with three-state outputs
Datasheetpdf iconTI CD74HC126M96
In-Stock: 116
116 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3341$ 0.33
10+$ 0.3276$ 3.28
30+$ 0.3211$ 9.63
100+$ 0.3162$ 31.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Quiescent Current160uA
Propagation Delay25ns@4.5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device contains four independent buffers with three-state outputs. Each logic gate performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • Buffered inputs
  • Wide supply voltage range: 2V to 6V
  • Wide operating temperature range: -55℃ to +125℃
  • Fan-out supporting up to 10 LSTTL loads
  • Significantly lower power consumption compared to LSTTL logic ICs

Applications

AI Translation
  • Enable digital signal