TI BQ7790502PWR
| Manufacturer | |
| MPN | BQ7790502PWR |
| LCSC Part # | C2871896 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Lithium Battery TSSOP-20 Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Battery temperature monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 6uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 3V~25V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ77904 and BQ77905 devices are low-power battery pack protectors that can implement a series of voltage, current, and temperature protections without microcontroller (MCU) control. The stackable interface of these devices allows for easy expansion, supporting battery applications from 3 cells in series to 20 cells or more in series. The protection thresholds and delays are factory-programmed, and multiple configurations are available for selection. To enhance flexibility, separate over-temperature and under-temperature discharge thresholds (OTD and UTD) as well as over-temperature and under-temperature charge thresholds (OTC and UTC) are also provided.
Features
- Normal mode: 6µA (bQ77904 and bQ77905)
- Complete voltage, current, and temperature protection
- Scalable cell count, supporting 3S to 20S or more
- Voltage protection (±10mV accuracy)
- Overvoltage: 3V to 4.575V
- Undervoltage: 1.2V to 3V
- Open-wire cell and broken wire detection (OW)
- Current protection
- Overcurrent discharge 1: -10mV to -85mV
- Overcurrent discharge 2: -20mV to +170mV
- Short-circuit discharge: -40mV to +340mV
- Accuracy of ±20% for voltage ≤20mV and ±30% for voltage >20mV across the full temperature range
- Temperature protection
- Overtemperature charge: 45°C to 50°C
- Overtemperature discharge: 65°C to 70°C
- Undertemperature charge: -5°C to 0°C
- Low-temperature discharge: -20°C or -10°C
- Additional features
- Separate CHG and DSG FET drivers
- 36V absolute maximum rating per cell input
- Built-in self-test for high reliability
- Shutdown mode: 0.5µA (maximum)
Applications
- Power tools, garden tools
- Start-stop battery packs
- Lead-acid (PbA) backup batteries
- Light electric vehicles
- Energy storage systems, uninterruptible power supplies (UPS)
- 10.8V to 72V battery packs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1106 | $ 1.11 |
| 10+ | $ 0.9101 | $ 9.10 |
| 30+ | $ 0.799 | $ 23.97 |
| 100+ | $ 0.6741 | $ 67.41 |
| 500+ | $ 0.6186 | $ 309.30 |
| 1,000+ | $ 0.5939 | $ 593.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Battery temperature monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 6uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 3V~25V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ77904 and BQ77905 devices are low-power battery pack protectors that can implement a series of voltage, current, and temperature protections without microcontroller (MCU) control. The stackable interface of these devices allows for easy expansion, supporting battery applications from 3 cells in series to 20 cells or more in series. The protection thresholds and delays are factory-programmed, and multiple configurations are available for selection. To enhance flexibility, separate over-temperature and under-temperature discharge thresholds (OTD and UTD) as well as over-temperature and under-temperature charge thresholds (OTC and UTC) are also provided.
Features
- Normal mode: 6µA (bQ77904 and bQ77905)
- Complete voltage, current, and temperature protection
- Scalable cell count, supporting 3S to 20S or more
- Voltage protection (±10mV accuracy)
- Overvoltage: 3V to 4.575V
- Undervoltage: 1.2V to 3V
- Open-wire cell and broken wire detection (OW)
- Current protection
- Overcurrent discharge 1: -10mV to -85mV
- Overcurrent discharge 2: -20mV to +170mV
- Short-circuit discharge: -40mV to +340mV
- Accuracy of ±20% for voltage ≤20mV and ±30% for voltage >20mV across the full temperature range
- Temperature protection
- Overtemperature charge: 45°C to 50°C
- Overtemperature discharge: 65°C to 70°C
- Undertemperature charge: -5°C to 0°C
- Low-temperature discharge: -20°C or -10°C
- Additional features
- Separate CHG and DSG FET drivers
- 36V absolute maximum rating per cell input
- Built-in self-test for high reliability
- Shutdown mode: 0.5µA (maximum)
Applications
- Power tools, garden tools
- Start-stop battery packs
- Lead-acid (PbA) backup batteries
- Light electric vehicles
- Energy storage systems, uninterruptible power supplies (UPS)
- 10.8V to 72V battery packs
C2871896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



