TI TMP117AIYBGR
| Manufacturer | |
| MPN | TMP117AIYBGR |
| LCSC Part # | C2871893 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | High-precision, low-power digital temperature sensor with SMBus and I2C compatible interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.1℃ | |
| Standby Current | 3.1uA | |
| Temperature Conversion Time | 15.5ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;On-chip non-volatile parameter storage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,889
1,889 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2263 | $ 2.23 |
| 10+ | $ 1.9196 | $ 19.20 |
| 30+ | $ 1.7168 | $ 51.50 |
| 100+ | $ 1.5205 | $ 152.05 |
| 500+ | $ 1.4312 | $ 715.60 |
| 1,000+ | $ 1.3939 | $ 1393.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.1℃ | |
| Standby Current | 3.1uA | |
| Temperature Conversion Time | 15.5ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;On-chip non-volatile parameter storage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



