TI TDES960RTDT
| Produttore | |
| Cod. Prod. | TDES960RTDT |
| Cod. LCSC | C2871880 |
| Imballo | VQFN-64(9x9) |
| Numero Cliente | |
| Attr. chiave | 1MHz 4.16Gbps 4 Deserializer VQFN-64(9x9) Serializers, Deserializers |
| Scheda Tecnica | TI TDES960RTDT |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | TI | |
| Imballo | VQFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | - | |
| Input | - | |
| Data Rate | 4.16Gbps | |
| Number of ports | 4 | |
| Type | Deserializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -20℃~+85℃ | |
| Control Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | TI | |
| Imballo | VQFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | - | |
| Input | - | |
| Data Rate | 4.16Gbps |
| Tipo | Descrizione | |
|---|---|---|
| Number of ports | 4 | |
| Type | Deserializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -20℃~+85℃ | |
| Control Interface | I2C |
Descrizione
TDES960 is a versatile sensor hub that aggregates serial sensor data received from 4 independent video data streams via the V3Link interface. When paired with the TSER953 serializer, the TDES960 can receive data from sensors such as imagers capable of supporting full HD 1080p/2MP resolution at 60Hz frame rates. The received data is aggregated and forwarded to a MIPI CSI-2 compliant output port interconnected with a downstream processor. The device also features a second MIPI CSI-2 output port that provides additional bandwidth or a secondary duplicated output for data logging and parallel processing. The TDES960 incorporates 4 V3Link deserializers, each supporting connectivity over cost-effective 50Ω single-ended coaxial or 100Ω differential STP cables. The receive equalizer automatically adapts to compensate for cable loss characteristics, including degradation over time. Each V3Link interface also includes a dedicated low-latency bidirectional control channel that continuously carries I2C, GPIO, and other control information. General-purpose I/O signals required for camera synchronization and diagnostic features can also utilize this bidirectional control channel. The TDES960 is available in a cost-effective, space-saving 64-pin VQFN package.
Caratteristiche
- Quad 4.16Gbps deserializer hub aggregating data from up to 4 sensors simultaneously
- 2MP sensor support with full HD 1080p resolution at 60Hz frame rate
- Device temperature range: -20°C to +85°C ambient operating temperature
- Precise multi-camera synchronization
- Compliant with MIPI DPHY version 1.2/CSI-2 version 1.3
- 2 MIPI CSI-2 output ports
- 1, 2, 3, 4 data lanes per CSI-2 port
- Scalable CSI-2 data rate: 400Mbps/800Mbps/1.2Gbps/1.5Gbps/1.6Gbps per data lane
- Port replication mode
- Ultra-low data and control path latency
- Single-ended coaxial (including Power over Coax (PoC)) or STP cable support
- Adaptive receive equalization
- Dual I2C ports with Fast Mode Plus (up to 1Mbps)
- Flexible GPIO for sensor synchronization and diagnostics
- Compatible with TSER953 serializer
- Internal programmable precision frame sync generator
- Line fault detection and advanced diagnostics
Applicazioni
- Electrical
- Video Surveillance
- Elevators and Escalators
- Industrial Robots
- Machine Vision
- Patient Monitoring and Diagnostics
- Imaging
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | TI | |
| Imballo | VQFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | - | |
| Input | - | |
| Data Rate | 4.16Gbps | |
| Number of ports | 4 | |
| Type | Deserializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -20℃~+85℃ | |
| Control Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | TI | |
| Imballo | VQFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | - | |
| Input | - | |
| Data Rate | 4.16Gbps |
| Tipo | Descrizione | |
|---|---|---|
| Number of ports | 4 | |
| Type | Deserializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -20℃~+85℃ | |
| Control Interface | I2C |
Descrizione
TDES960 is a versatile sensor hub that aggregates serial sensor data received from 4 independent video data streams via the V3Link interface. When paired with the TSER953 serializer, the TDES960 can receive data from sensors such as imagers capable of supporting full HD 1080p/2MP resolution at 60Hz frame rates. The received data is aggregated and forwarded to a MIPI CSI-2 compliant output port interconnected with a downstream processor. The device also features a second MIPI CSI-2 output port that provides additional bandwidth or a secondary duplicated output for data logging and parallel processing. The TDES960 incorporates 4 V3Link deserializers, each supporting connectivity over cost-effective 50Ω single-ended coaxial or 100Ω differential STP cables. The receive equalizer automatically adapts to compensate for cable loss characteristics, including degradation over time. Each V3Link interface also includes a dedicated low-latency bidirectional control channel that continuously carries I2C, GPIO, and other control information. General-purpose I/O signals required for camera synchronization and diagnostic features can also utilize this bidirectional control channel. The TDES960 is available in a cost-effective, space-saving 64-pin VQFN package.
Caratteristiche
- Quad 4.16Gbps deserializer hub aggregating data from up to 4 sensors simultaneously
- 2MP sensor support with full HD 1080p resolution at 60Hz frame rate
- Device temperature range: -20°C to +85°C ambient operating temperature
- Precise multi-camera synchronization
- Compliant with MIPI DPHY version 1.2/CSI-2 version 1.3
- 2 MIPI CSI-2 output ports
- 1, 2, 3, 4 data lanes per CSI-2 port
- Scalable CSI-2 data rate: 400Mbps/800Mbps/1.2Gbps/1.5Gbps/1.6Gbps per data lane
- Port replication mode
- Ultra-low data and control path latency
- Single-ended coaxial (including Power over Coax (PoC)) or STP cable support
- Adaptive receive equalization
- Dual I2C ports with Fast Mode Plus (up to 1Mbps)
- Flexible GPIO for sensor synchronization and diagnostics
- Compatible with TSER953 serializer
- Internal programmable precision frame sync generator
- Line fault detection and advanced diagnostics
Applicazioni
- Electrical
- Video Surveillance
- Elevators and Escalators
- Industrial Robots
- Machine Vision
- Patient Monitoring and Diagnostics
- Imaging
C2871880 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

