TI UC3706DWTR
| Producent | |
| Nr części prod. | UC3706DWTR |
| Nr LCSC | C2871778 |
| Opak. | SOIC-16 |
| Numer Klienta | |
| Klucz. cechy | 5V~40V 1.5A 1.5A SOIC-16 Gate Drivers RoHS |
| Karta Katalogowa | TI UC3706DWTR |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | TI | |
| Opak. | SOIC-16 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~40V | |
| Operating Temperature | 0℃~+70℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 40ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | TI | |
| Opak. | SOIC-16 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~40V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 40ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Opis
Dual, 1.5A Totem Pole Outputs • 40nsec Rise and Fall into 1000pF • Parallel or Push-Pull Operation Single-Ended to Push-Pull Conversion High-Speed, Power MOSFET Compatible • Low Cross-Conduction Current Spike Analog, Latched Shutdown Internal Deadband Inhibit Circuit • Low Quiescent Current • 5 to 40V Operation Thermal Shutdown Protection • 16-Pin Dual-In-Line Package 20-Pin Surface Mount Package
The UC1706 family of output drivers are made with a high-speed Schottky process to interface between low-level control functions and high-power switching devices - particularly power MOSFET's. These devices implement three generalized functions as outlined below.
First: They accept a single-ended, low-current digital input of either polarity and process it to activate a pair of high-current, totem pole outputs which can source or sink up to 1.5A each.
Second: They provide an optional single-ended to push-pull conversion through the use of an internal flip-flop driven by double-pulsesuppression logic. With the flip-flop disabled, the outputs work in parallel for 3.0A capability.
Third: Protection functions are also included for pulse-by-pulse current limiting, automatic deadband control, and thermal shutdown.
These devices are available in a two-watt plastic “bat-wing” DIP for operation over a 0°C to 70°C temperature range and, with reduced power, in a hermetically sealed cerdip for -55°C to +125°C operation. Also available in surface mount Q and L packages.
Funkcje
- Dual, 1.5A Totem Pole Outputs
- 40nsec Rise and Fall into 1000pF
- Parallel or Push-Pull Operation
- Single-Ended to Push-Pull Conversion
- High-Speed, Power MOSFET Compatible
- Low Cross-Conduction Current Spike
- Analog, Latched Shutdown
- Internal Deadband Inhibit Circuit
- Low Quiescent Current
- 5 to 40V Operation
- Thermal Shutdown Protection
- 16-Pin Dual-In-Line Package
- 20-Pin Surface Mount Package
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 11.4808 | $ 11.48 |
| 10+ | $ 10.9023 | $ 109.02 |
| 30+ | $ 9.8993 | $ 296.98 |
| 100+ | $ 9.0243 | $ 902.43 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | TI | |
| Opak. | SOIC-16 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~40V | |
| Operating Temperature | 0℃~+70℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 40ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Producent | TI | |
| Opak. | SOIC-16 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~40V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 40ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Opis
Dual, 1.5A Totem Pole Outputs • 40nsec Rise and Fall into 1000pF • Parallel or Push-Pull Operation Single-Ended to Push-Pull Conversion High-Speed, Power MOSFET Compatible • Low Cross-Conduction Current Spike Analog, Latched Shutdown Internal Deadband Inhibit Circuit • Low Quiescent Current • 5 to 40V Operation Thermal Shutdown Protection • 16-Pin Dual-In-Line Package 20-Pin Surface Mount Package
The UC1706 family of output drivers are made with a high-speed Schottky process to interface between low-level control functions and high-power switching devices - particularly power MOSFET's. These devices implement three generalized functions as outlined below.
First: They accept a single-ended, low-current digital input of either polarity and process it to activate a pair of high-current, totem pole outputs which can source or sink up to 1.5A each.
Second: They provide an optional single-ended to push-pull conversion through the use of an internal flip-flop driven by double-pulsesuppression logic. With the flip-flop disabled, the outputs work in parallel for 3.0A capability.
Third: Protection functions are also included for pulse-by-pulse current limiting, automatic deadband control, and thermal shutdown.
These devices are available in a two-watt plastic “bat-wing” DIP for operation over a 0°C to 70°C temperature range and, with reduced power, in a hermetically sealed cerdip for -55°C to +125°C operation. Also available in surface mount Q and L packages.
Funkcje
- Dual, 1.5A Totem Pole Outputs
- 40nsec Rise and Fall into 1000pF
- Parallel or Push-Pull Operation
- Single-Ended to Push-Pull Conversion
- High-Speed, Power MOSFET Compatible
- Low Cross-Conduction Current Spike
- Analog, Latched Shutdown
- Internal Deadband Inhibit Circuit
- Low Quiescent Current
- 5 to 40V Operation
- Thermal Shutdown Protection
- 16-Pin Dual-In-Line Package
- 20-Pin Surface Mount Package
C2871778 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| UC3706DW | TI | Alt. opakowanie | SOIC-16-300mil | 105 | $ 12.8478 |



