LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT541ANSR product image
Images for reference only

TI SN74HCT541ANSRRoHS

Manufacturer
MPN
SN74HCT541ANSR
LCSC Part #
C2871721
Packaging
SO-20
Customer #
Key Attributes
4.5V~5.5V 8 1 SO-20 Buffers, Drivers, Receivers, Transceivers RoHS
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7194$ 0.72
10+$ 0.7039$ 7.04
30+$ 0.693$ 20.79
100+$ 0.6822$ 68.22
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-20
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Number of Elements1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece