LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2990IDDFR product image
Images for reference only

TI OPA2990IDDFRRoHS

Manufacturer
MPN
OPA2990IDDFR
LCSC Part #
C2871642
Packaging
SOT-23-8
Customer #
Key Attributes
40V rail-to-rail input/output, low offset voltage, low-power operational amplifier
Datasheetpdf iconTI OPA2990IDDFR
In-Stock: 286
286 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.677$ 1.68
10+$ 1.4771$ 14.77
30+$ 1.3357$ 40.07
100+$ 1.2074$ 120.74
500+$ 1.1472$ 573.60
1,000+$ 1.1229$ 1122.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate4.5V/us
Input Offset Current(Ios)5pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current10pA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current120uA
Gain Bandwidth Product1.1MHz
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-20V~-1.35V;1.35V~20V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx990 series is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±300μV typ.) and low temperature drift (±0.6μV/°C typ.). The OPAx990 has unique features such as a differential and common-mode input voltage range up to the supply rails, high short-circuit current (±80mA), high slew rate (4.5V/μs), and shutdown. It is an extremely flexible, stable, and high-performance operational amplifier suitable for a variety of high-voltage industrial applications. The OPAx990 operational amplifier series is available in miniature packages (e.g., X2QFN, WSON, and SOT-553) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP), with a specified operating temperature range from –40°C to 125°C.

Features

AI Translation
  • Low offset voltage: ±300μV
  • Low offset voltage drift: ±0.6μV/°C
  • Low noise: 30nV/√Hz at 1 kHz
  • High common-mode rejection: 115dB
  • Low bias current: ±10pA
  • Rail-to-rail input and output
  • Multiplexer/comparator-compatible inputs
  • Amplifier operates with differential inputs up to the supply rails
  • Amplifier usable open-loop or as a comparator
  • High bandwidth: 1.1MHz GBW
  • High slew rate: 4.5V/µs
  • Low quiescent current: 120μA per amplifier
  • Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
  • Robust EMIRR performance: 78dB at 1.8 GHz
  • Differential and common-mode input voltage range up to the supply rails

Applications

AI Translation
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • Motor drives: power stage and control modules
  • Power delivery: UPS, server, and commercial network power supplies
  • ADC drivers and reference buffer amplifiers
  • Programmable logic controllers
  • Analog input and output modules
  • High-side and low-side current sensing
  • High-precision comparators
  • High-voltage multiplexed data acquisition systems