TI SN74LS126ANSR
| Manufacturer | |
| MPN | SN74LS126ANSR |
| LCSC Part # | C2871583 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.75V~5.25V 4 1 22mA SO-14-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Quiescent Current | 22mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Quiescent Current | 22mA |
Introduction
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without external pullup resistors. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver. The ’125 and ’LS125A devices’ outputs are disabled when G(overline) is high. The ’126 and ’LS126A devices outputs are disabled when G is low.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4349 | $ 1.43 |
| 10+ | $ 1.4023 | $ 14.02 |
| 30+ | $ 1.3805 | $ 41.42 |
| 100+ | $ 1.3588 | $ 135.88 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Quiescent Current | 22mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Quiescent Current | 22mA |
Introduction
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without external pullup resistors. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver. The ’125 and ’LS125A devices’ outputs are disabled when G(overline) is high. The ’126 and ’LS126A devices outputs are disabled when G is low.
C2871583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



