LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV358AQDRQ1 product image
  • LMV358AQDRQ1 thumbnail 1
  • LMV358AQDRQ1 thumbnail 2
  • LMV358AQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV358AQDRQ1RoHS

Manufacturer
MPN
LMV358AQDRQ1
LCSC Part #
C2871576
Packaging
SOIC-8
Customer #
Key Attributes
Automotive-grade, dual, 5.5V, 1MHz, 4mV offset voltage, RRO operational amplifier
Datasheetpdf iconTI LMV358AQDRQ1
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3218$ 1.61
50+$ 0.2522$ 12.61
150+$ 0.2224$ 33.36
500+$ 0.1853$ 92.65
2,500+$ 0.1687$ 421.75
5,000+$ 0.1588$ 794.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1.7V/us
Input Offset Current(Ios)3pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current10pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current70uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-2.75V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV3xxA-Q1 series includes single-channel (LMV321A-Q1), dual-channel (LMV358A-Q1), and quad-channel (LMV324A-Q1) low-voltage (2.5V to 5.5V) automotive operational amplifiers with rail-to-rail output swing capability. These operational amplifiers provide a cost-effective solution for applications with limited space that require low-voltage operation and high capacitive load driving, such as infotainment systems and lighting. The LMV3xxA-Q1 series can drive a capacitive load of 500pF, and its resistive open-loop output impedance makes it easy to maintain stability under higher capacitive loads. These operational amplifiers are designed for low operating voltages (2.5V to 5.5V), and their performance specifications are similar to those of LMV3xx-Q1 devices. The robust design of the LMV3xxA-Q1 series simplifies circuit design. These operational amplifiers are unity-gain stable, integrate RFI and EMI suppression filters, and do not experience phase reversal under overdrive conditions. The LMV3xxA-Q1 is available in industry-standard packages such as SOIC, MSOP, SOT-23, and TSSOP.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications, Temperature Grade 1: -40°C to +125°C, TA device HBM ESD Classification Level 2, device CDM ESD Classification Level C6
  • Low input offset voltage: ±1mV
  • Rail-to-rail output
  • Unity-gain bandwidth: 1MHz
  • Low wideband noise: 30nV/√Hz
  • Low input bias current: 10pA
  • Low quiescent current: 70μA/channel
  • Unity-gain stable
  • Built-in RFI and EMI filter
  • Operates from supply voltages as low as 2.5V
  • Resistive open-loop output impedance enables easier stabilization with higher capacitive loads
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Optimized for AEC-Q100 Grade 1 applications
  • Infotainment systems and instrument clusters
  • Passive safety
  • Body electronics and lighting
  • HEV/EV inverters and motor control
  • On-board chargers (OBC) and wireless chargers
  • Powertrain current sensors
  • Advanced driver assistance systems (ADAS)
  • Single-supply, low-side, unidirectional current sensing circuits