LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2834IDGKR product image
  • OPA2834IDGKR thumbnail 1
  • OPA2834IDGKR thumbnail 2
  • OPA2834IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2834IDGKRRoHS

Manufacturer
MPN
OPA2834IDGKR
LCSC Part #
C2871573
Packaging
VSSOP-8
Customer #
Key Attributes
Negative power supply rail input, rail-to-rail output, voltage feedback amplifier
Datasheetpdf iconTI OPA2834IDGKR
In-Stock: 529
529 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4124$ 1.41
10+$ 1.2668$ 12.67
30+$ 1.1309$ 33.93
100+$ 1.0301$ 103.01
500+$ 0.9885$ 494.25
1,000+$ 0.9677$ 967.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage1.9mV
Slew Rate26V/us
Input Offset Current(Ios)115nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)104dB
Ib - Input Bias Current50nA
Output Current28mA
Maximum Power Supply Range (Vdd-Vss)5.4V
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current170uA
Gain Bandwidth Product50MHz
Input Voltage Noise Density12nV/√Hz@10kHz
Dual Supply-2.7V~-1.35V;1.35V~2.7V
Rail to RailRail-to-rail output
Single Supply2.7V~5.4V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA2834 is a dual-channel, ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op-amp designed to operate from a supply voltage range of 2.7V to 5.4V (single supply) or ±1.35V to ±2.7V (dual supply). This amplifier consumes only 170μA per channel with a unity-gain bandwidth of 50MHz, delivering an industry-leading performance-to-power ratio among rail-to-rail amplifiers. For battery-powered and portable applications requiring low power consumption, the OPA2834 offers an excellent bandwidth-to-IQ ratio. With ultra-low distortion, the OPA2834 is ideal for data acquisition systems and microphone preamplifiers.

Features

AI Translation
  • Ultra-low power: Supply voltage: 2.7V to 5.4V, Quiescent current (IQ): 170μA/ch (typical)
  • Bandwidth: 50MHz (G = 1 V/V)
  • Slew rate: 26V/μs
  • Settling time (0.1%): 88ns (2VSTEP)
  • HD2, HD3: –131dBc and –146dBc at 10kHz (2VPP)
  • Input voltage noise: 12nV/√Hz (f = 10kHz)
  • Input offset voltage: 350μV (max ±1.9mV)
  • Negative rail input, rail-to-rail output (RRO)
  • Input voltage range: -0.2V to 3.9V (5V supply)
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Power supply current sensing
  • Low-power signal conditioning
  • Battery-powered applications
  • Portable recorders
  • Low-power SAR and Δ-Σ ADC drivers
  • Portable devices