TI SN74HCS20PWR
| Manufacturer | |
| MPN | SN74HCS20PWR |
| LCSC Part # | C2871528 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual 4-Input NAND Gate with Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 7.8mA | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = (A • B • C • D) (overline) in positive logic.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 5 V
- Extended ambient temperature range: -40 ℃ to +125 ℃ , TA
Applications
AI Translation
- Alarm / tamper detect circuit
- S-R latch
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2956 | $ 1.48 |
| 50+ | $ 0.2338 | $ 11.69 |
| 150+ | $ 0.2073 | $ 31.10 |
| 500+ | $ 0.1743 | $ 87.15 |
| 2,000+ | $ 0.1596 | $ 319.20 |
| 4,000+ | $ 0.1508 | $ 603.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 7.8mA | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = (A • B • C • D) (overline) in positive logic.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 5 V
- Extended ambient temperature range: -40 ℃ to +125 ℃ , TA
Applications
AI Translation
- Alarm / tamper detect circuit
- S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



