LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC5350MCQDRQ1 product image
  • UCC5350MCQDRQ1 thumbnail 1
  • UCC5350MCQDRQ1 thumbnail 2
  • UCC5350MCQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC5350MCQDRQ1RoHS

Manufacturer
MPN
UCC5350MCQDRQ1
LCSC Part #
C2871500
Packaging
SOIC-8
Customer #
Key Attributes
Single-channel isolated gate driver suitable for SiC/IGBT devices and automotive applications
Datasheetpdf iconTI UCC5350MCQDRQ1
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3837$ 2.38
10+$ 2.017$ 20.17
30+$ 1.7882$ 53.65
100+$ 1.5529$ 155.29
500+$ 1.4458$ 722.90
1,000+$ 1.4004$ 1400.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTI
PackagingSOIC-8
Quiescent Current2.4mA
FeaturesMiller clamp protection
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay(tpd)100ns;100ns
Load TypeIGBT;MOSFET
Current - Output High(IOH)10A
Voltage - Supply13.2V~33V;3V~15V
Rise Time26ns
Fall Time22ns
Isolation Voltage(Vrms)3000V
CMTI(kV/us)100kV/us
Number of Channels1
Current - Output Low(IOL)10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UCC5350-Q1 is a single-channel isolated gate driver with a minimum peak source current of 5A and a minimum peak sink current of 5A. It is designed to drive MOSFETs, IGBTs, and SiC MOSFETs. The UCC5350-Q1 features Miller clamp or split output options. In addition to connecting the transistor gate to the output, the CLAMP pin is used to connect the gate to the internal FET to prevent false turn-on caused by Miller current. With the split output option, the OUTH and OUTL pins can be used to independently control the rise and fall times of the gate voltage. The UCC5350-Q1 is available in a 4mm SOIC-8 (D) or an 8.5mm wide-body SOIC-8 (DWV) package, which can support isolation voltages of up to 3kVRMS and 5kVRMS, respectively. The input side is isolated from the output side by SiO2 capacitive isolation technology, and the isolation barrier has a service life of over 40 years. The UCC5350-Q1 is well-suited for driving IGBTs or MOSFETs in applications such as high-voltage traction inverters and on-board chargers.

Features

AI Translation
  • 5kVRMS and 3kVRMS single-channel isolated gate drivers compliant with AEC-Q100 for automotive applications
  • Temperature Grade 1
  • HBM ESD Classification Level H2
  • CDM ESD Classification Level C6
  • Feature options: split output, 8V UVLO (UCC5350SB-Q1); Miller clamp, 12V UVLO (UCC5350MC-Q1)
  • ±5A minimum peak source/sink current drive strength
  • 3V to 15V input supply voltage
  • Driver supply voltage up to 33V
  • 8V and 12V UVLO options
  • 100V/ns minimum CMTI
  • Input pins with –5V voltage handling capability
  • 100ns (maximum) propagation delay and <25ns device-to-device delay
  • 8-pin DWV (8.5mm creepage) and D (4mm creepage) packages
  • Isolation barrier lifetime >40 years
  • Safety-related certifications: UL 1577 compliant with 5000VRMS DWV and 3000VRMS D isolation ratings for up to 1 minute
  • CMOS inputs
  • Operating junction temperature: –40°C to +150°C

Applications

AI Translation
  • On-board charger
  • Traction inverter for electric vehicles
  • DC charging station
  • HVAC
  • Heater