TI LM53625LQRNLRQ1
| Manufacturer | |
| Mfr. Part # | LM53625LQRNLRQ1 |
| LCSC Part # | C2871494 |
| Package | VQFN-22(4x5) |
| Customer # | |
| Key Attributes | 2.5A or 3.5A, 36V synchronous 2.1MHz step-down DC/DC converter |
| Description | 1.85MHz~2.35MHz Buck Fixed 5V 2.5A VQFN-22(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-22(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.6829 | $ 8.68 |
10+ | $ 8.3791 | $ 83.79 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$