LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7958SRGER product image
  • ADS7958SRGER thumbnail 1
  • ADS7958SRGER thumbnail 2
  • ADS7958SRGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7958SRGER

Manufacturer
MPN
ADS7958SRGER
LCSC Part #
C2871486
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
Serial port 2.7V~5.25V VQFN-24-EP(4x4) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS7958SRGER
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 248
248 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3285$ 3.33
10+$ 2.845$ 28.45
30+$ 2.5582$ 76.75
100+$ 2.2682$ 226.82
500+$ 2.1338$ 1066.90
1,000+$ 2.0731$ 2073.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Clock Frequency20MHz
FeaturesMultiplexers
InterfaceSerial port
Quiescent Current (Iq)1.8mA
Resolution(Bits)1MHz;8
S/N Ratio60dB
Voltage - Supply2.7V~5.25V
Number of Channels4
ADC architectureSAR
Integral non - linearity0.2LSB

Introduction

AI Translation

The ADS79xx is a family of 12/10/8-bit pin-compatible multi-channel analog-to-digital converters (ADCs). These devices incorporate a capacitor-based successive approximation register (SAR) ADC with inherent sample-and-hold. They accept a wide analog power supply range from 2.7V to 5.25V. The extremely low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide I/O power supply range from 1.7V to 5.25V enables these devices to interface seamlessly with the most common digital hosts. To facilitate connection to microcontrollers and digital signal processors (DSPs), this output is controlled by CS and SCLK. This input signal is sampled on the falling edge of CS. It uses SCLK for conversion, serial data output, and reading serial data. These devices can also perform automatic sequencing of preselected channels or manually select channels for the next conversion cycle. There are two software-selectable input ranges (0V to VREF and 0V to 2×VREF), independently configurable general-purpose input/output (GPIO) pins (4 for TSSOP and 1 on devices with VQFN packages), and two programmable alarm thresholds per channel. These features make these devices suitable for most data acquisition applications. These devices have a powerful power-down feature. This feature is very helpful for energy saving when the devices operate at lower conversion speeds. The 16-channel and 12-channel devices in this family are available in 38-pin TSSOP and 32-pin VQFN packages, while the 4/8-channel devices are available in 30-pin TSSOP and 24-pin VQFN packages.

Features

AI Translation
  • 1MHz sample rate serial device
  • 12/10/8-bit resolution product family
  • Zero latency
  • 20MHz serial interface
  • Analog supply range: 2.7V to 5.25V
  • I/O supply range: 1.7V to 5.25V
  • Two software-selectable unipolar input ranges: 0 to VREF and 0 to 2 x VREF
  • Auto and manual modes for channel selection
  • 4-channel, 8-channel devices and 12-channel, 16-channel devices in identical footprint
  • Two programmable alert levels per channel
  • Four independently configurable GPIOs in TSSOP package, one GPIO in VQFN package
  • Typical power dissipation: 14.5mW at 1MSPS (+VA = 5V, +VBD = 3V)
  • Power-down current (1μA)
  • Input bandwidth (47MHz at 3dB)
  • 38-pin, 30-pin TSSOP and 32-pin, 24-pin VQFN packages

Applications

AI Translation
  • PLC/IPC
  • Optical line card monitoring
  • Medical instrumentation
  • Digital power supplies
  • Multi-channel general-purpose signal monitoring
  • High-speed data acquisition systems
  • High-speed closed-loop systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADS7958SRGETTISimilarVQFN-24-EP(4x4)0$ 5.0339
View and Compare All Alternative Parts.