TI DAC8554IPW
| Manufacturer | |
| Mfr. Part # | DAC8554IPW |
| LCSC Part # | C2871458 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 16-BIT, QUAD-CHANNEL, ULTRA-LOW GLITCH, VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER |
| Description | 10us 50MHz SPI 2.7V~5.5V 4LSB 16 TSSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.1913 | $ 7.19 |
10+ | $ 6.1669 | $ 61.67 |
30+ | $ 5.5422 | $ 166.27 |
100+ | $ 5.0191 | $ 501.91 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$